Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 122 項產品
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS庫存編號 534-272
BrandRS PRO
HK$0.543
/個 (每包:100個)
單位
- Insulated Vinyl 6.4mm 0.5mm² 1.5mm² 22AWG 16AWG - M3.5 - Red Tin 20mm
RS庫存編號 149-300
BrandRS PRO
HK$133.33
毎卷:800 個
Reel(s)
- Insulated Vinyl 6.4mm 0.5mm² 1.5mm² 22AWG 16AWG - M4 - Red Tin 15.5mm
RS庫存編號 534-266
BrandRS PRO
HK$0.579
/個 (每包:100個)
單位
- Insulated Vinyl 7.1mm 0.5mm² 1.5mm² 22AWG 16AWG - M4 - Red Tin 20.5mm
RS庫存編號 267-3701
BrandRS PRO
HK$0.802
/個 (每包:100個)
單位
SNYDL Insulated Nylon 6.4mm 0.5mm² 1.5mm² 22AWG 16AWG - M3.5 (#6) - Red Tin 22mm
RS庫存編號 613-9570
BrandRS PRO
HK$0.904
/個 (每包:100個)
單位
- Insulated Vinyl 9mm 4mm² 6mm² 12AWG 10AWG - M6 - Yellow Tin 25.5mm
RS庫存編號 534-632
BrandRS PRO
HK$0.692
/個 (每包:100個)
單位
- Insulated Vinyl 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - M3.5 - Blue Tin 20.5mm
RS庫存編號 149-619
BrandRS PRO
HK$378.54
毎卷:800 個
Reel(s)
- Insulated Vinyl 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - M4 - Blue Tin 15.5mm
RS庫存編號 267-3846
BrandRS PRO
HK$1.825
/個 (每包:100個)
單位
SNYDL Insulated Nylon 7.2mm 1.5mm² 2.5mm² 16AWG 14AWG - M4 (#8) - Blue Tin 22mm
RS庫存編號 534-626
BrandRS PRO
HK$0.588
/個 (每包:100個)
單位
- Insulated Vinyl 7.2mm 1.5mm² 2.5mm² 16AWG 14AWG - M4 - Blue Tin 20.5mm
RS庫存編號 613-9384
BrandRS PRO
HK$0.468
/個 (每包:100個)
單位
- Insulated Vinyl 5.7mm 0.5mm² 1.5mm² 22AWG 16AWG - M3 - Red Tin 22mm
RS庫存編號 534-244
BrandRS PRO
HK$0.82
/個 (每包:100個)
單位
- Insulated Vinyl 11mm 0.5mm² 1.5mm² 22AWG 16AWG - M6 - Red Tin 26mm
RS庫存編號 613-9463
BrandRS PRO
HK$0.559
/個 (每包:100個)
單位
- Insulated Vinyl 9.5mm 0.5mm² 1.5mm² 22AWG 16AWG - M6 - Red Tin 22mm
RS庫存編號 267-3666
BrandRS PRO
HK$0.794
/個 (每包:100個)
單位
SNYDL Insulated Nylon 12mm 0.5mm² 1.5mm² 22AWG 16AWG - M6 (1/4) - Red Tin 28mm
RS庫存編號 267-3868
BrandRS PRO
HK$0.969
/個 (每包:100個)
單位
SNYD Insulated Nylon 5.7mm 1.5mm² 2.5mm² 16AWG 14AWG - M3 (#4) - Blue Tin 22mm
RS庫存編號 267-3852
BrandRS PRO
HK$0.938
/個 (每包:100個)
單位
SNYDL Insulated Nylon 6mm 1.5mm² 2.5mm² 16AWG 14AWG - M3.5 (#6) - Blue Tin 22mm
RS庫存編號 208-2515
BrandRS PRO
HK$0.448
/個 (每包:100個)
單位
- Insulated Vinyl 5.7mm 0.5mm² 1.5mm² 22AWG 16AWG - M3 - Red Tin 20.5mm
RS庫存編號 239-4155
BrandRS PRO
HK$0.875
/個 (每包:100個)
單位
- Insulated Nylon 5mm 0.2mm² 0.5mm² 26AWG 22AWG - M2 - Yellow Tin -
RS庫存編號 433-056
BrandRS PRO
HK$0.223
/個 (每包:100個)
單位
- Uninsulated - 9.5mm 0.5mm² 1.5mm² 22AWG 16AWG Unshrouded M5 - - Tin 17.25mm
RS庫存編號 149-322
BrandRS PRO
HK$472.58
毎卷:1000 個
Reel(s)
- Insulated Vinyl 5.7mm 0.5mm² 1.5mm² 22AWG 16AWG - M3 - Red Tin 14.5mm
RS庫存編號 613-9441
BrandRS PRO
HK$0.737
/個 (每包:100個)
單位
- Insulated Vinyl 5.7mm 0.5mm² 1.5mm² 22AWG 16AWG - M3.5 - Red Tin 22mm