Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 256 項產品
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS庫存編號 164-8611
製造零件編號32050
HK$3,130.00
毎盒:1000 個
Box(es)
PIDG Insulated Nylon 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - Red Tin 23.06mm
RS庫存編號 457-5019
製造零件編號32050
HK$4.12
/個 (每包:100個)
單位
PIDG Insulated Nylon 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - Red Tin 23.06mm
RS庫存編號 842-006
製造零件編號34154
HK$1.585
/個 (每包:100個)
單位
PLASTI-GRIP Insulated PVC 9.52mm 0.26mm² 1.65mm² 22AWG 16AWG - M3.5 - Red Tin 23.37mm
RS庫存編號 163-8429
製造零件編號34154
HK$1,130.00
毎盒:1000 個
Box(es)
PLASTI-GRIP Insulated PVC 9.52mm 0.26mm² 1.65mm² 22AWG 16AWG - M3.5 - Red Tin 23.37mm
RS庫存編號 745-4741
製造零件編號53244-2
HK$2.896
/個 (每包:25個)
單位
PLASTI-GRIP Insulated Vinyl 6.2mm 1mm² 2.6mm² 16AWG 14AWG - M4 - Blue Tin 22.15mm
RS庫存編號 164-8479
製造零件編號130516
HK$1,910.00
毎盒:1000 個
Box(es)
PIDG Insulated Nylon 7.1mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - Red Tin 20.8mm
RS庫存編號 164-8480
製造零件編號130625
HK$5.81
個 (以毎盒:500)
單位
PIDG Insulated Nylon 13.5mm 2.6mm² 6.6mm² 12AWG 10AWG - M6 - Yellow Tin 32.6mm
RS庫存編號 164-2293
製造零件編號52433-1
HK$6.96
個 (以毎盒:500)
單位
52433 Insulated Nylon 11.1mm 3mm² 6mm² 12AWG 10AWG - M6 (1/4) - Yellow Tin 32.74mm
RS庫存編號 161-1819
製造零件編號130516
HK$2.466
個 (以毎盒:100)
單位
PIDG Insulated Nylon 7.1mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - Red Tin 20.8mm
RS庫存編號 795-1665
製造零件編號32053
HK$3.06
/個 (每包:50個)
單位
PIDG Insulated Nylon 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG Unshrouded M4 (#8) - Red Tin 23.06mm
RS庫存編號 164-3220
製造零件編號32059
HK$2,140.00
毎盒:1000 個
Box(es)
PIDG Insulated Nylon 9.78mm 1.25mm² 2mm² 16AWG 14AWG Unshrouded M4 (#8) - Blue Tin 23.06mm
RS庫存編號 528-9214
製造零件編號130625
HK$6.46
/個 (每包:100個)
單位
PIDG Insulated Nylon 13.5mm 2.6mm² 6.6mm² 12AWG 10AWG - M6 - Yellow Tin 32.6mm
RS庫存編號 825-2114
製造零件編號52433-1
HK$10.27
/個 (每包:10個)
單位
52433 Insulated Nylon 11.1mm 3mm² 6mm² 12AWG 10AWG - M6 (1/4) - Yellow Tin 32.74mm
全新
RS庫存編號 190-3739
製造零件編號32053
HK$17,872.53
1 包 5000 套
Pack(s)
PIDG Insulated Nylon 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG Unshrouded M4 (#8) - Red Tin 23.06mm
RS庫存編號 795-1674
製造零件編號32059
HK$3.11
/個 (每包:50個)
單位
PIDG Insulated Nylon 9.78mm 1.25mm² 2mm² 16AWG 14AWG Unshrouded M4 (#8) - Blue Tin 23.06mm
RS庫存編號 164-4191
製造零件編號53244-2
HK$8,050.00
毎卷:5000 個
Reel(s)
PLASTI-GRIP Insulated Vinyl 6.2mm 1mm² 2.6mm² 16AWG 14AWG - M4 - Blue Tin 22.15mm
RS庫存編號 161-5147
製造零件編號34165
HK$2,130.00
毎盒:1000 個
Box(es)
PLASTI-GRIP Insulated Vinyl 9.78mm 1mm² 2.6mm² 16AWG 14AWG - M3.5 - Blue Tin 23.37mm
RS庫存編號 842-179
製造零件編號34176
HK$2.60
/個 (每包:100個)
單位
PLASTI-GRIP Insulated Vinyl 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG - M5 - Yellow Tin 27.81mm
RS庫存編號 163-8433
製造零件編號34166
HK$1,710.00
毎盒:1000 個
Box(es)
PLASTI-GRIP Insulated Vinyl 9.78mm 1mm² 2.6mm² 16AWG 14AWG - M4 - Blue Tin 23.37mm
RS庫存編號 457-3978
製造零件編號32058
HK$1.806
/個 (每包:100個)
單位
PIDG Insulated Nylon 9.53mm 1.25mm² 2mm² 16AWG 14AWG - M3.5 - Blue Tin 23.06mm