Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 121 - 140,共 576 項產品
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS庫存編號 178-8695
BrandRS PRO
HK$0.474
個 (以毎袋:100)
單位
- Uninsulated - 9.5mm 0.5mm² 1.5mm² 22AWG 16AWG - 5.3mm - - Tin 16mm
RS庫存編號 165-0578
製造零件編號34111
HK$1,111.00
毎盒:1000 個
Box(es)
Solistrand Uninsulated - 7.92mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - - Tin 15.77mm
RS庫存編號 457-5025
製造零件編號32051
HK$4.497
/個 (每包:100個)
單位
PIDG Insulated Nylon 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M5 - Red Tin 23.06mm
RS庫存編號 125-1971
BrandRS PRO
HK$1.768
/個 (每包:100個)
單位
- Insulated HDPE 6.4mm 0.5mm² 1.5mm² 22AWG 16AWG Unshrouded M3.7 (#6) - Red - 29.3mm
RS庫存編號 822-1347
製造零件編號19164-0006
BrandMolex
HK$4.18
/個 (每包:50個)
單位
19164 Insulated NiAc 8.2mm 0.38mm² 0.96mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 34mm
RS庫存編號 795-1949
製造零件編號52963-2
HK$4.737
/個 (每包:25個)
單位
PLASTI-GRIP Insulated Vinyl 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG Unshrouded M5 - Yellow Tin 27.94mm
RS庫存編號 178-8697
BrandRS PRO
HK$0.483
個 (以毎袋:100)
單位
- Uninsulated - 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - 4.3mm - - Tin 16mm
RS庫存編號 837-7074
製造零件編號BFV18-8Q
Brand3M
HK$2.779
/個 (每包:25個)
單位
BFV Insulated Vinyl 7.62mm - - 22AWG 18AWG Unshrouded #8 - Pink Tin 21.59mm
RS庫存編號 804-6966
製造零件編號3240039
HK$1.909
/個 (每包:100個)
單位
C-FCI 2.5/M4 Uninsulated - 7.2mm 1.5mm² 2.5mm² - - Unshrouded M4 - Blue - 22.5mm
全新
RS庫存編號 190-3795
製造零件編號327043
HK$28,281.70
1 包 10000 套
Pack(s)
PLASTI-GRIP Insulated Vinyl 6.35mm 0.26mm² 1.65mm² 22AWG 16AWG - M3.5 - Red Tin 21.79mm
RS庫存編號 457-5081
製造零件編號32589
HK$3.749
/個 (每包:100個)
單位
PIDG Insulated Nylon 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG - M5 - Yellow Tin 27.81mm
RS庫存編號 178-8702
BrandRS PRO
HK$0.456
個 (以毎袋:100)
單位
- Uninsulated - 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - 4.3mm - - Tin 16mm
RS庫存編號 178-8361
BrandRS PRO
HK$1.078
個 (以毎袋:100)
單位
- Insulated Vinyl 8.1mm 1.5mm² 2.5mm² 16AWG 14AWG - 5.3mm - Blue - 21.5mm
RS庫存編號 163-8434
製造零件編號34167
HK$1,363.00
毎盒:1000 個
Box(es)
PLASTI-GRIP Insulated Vinyl 9.78mm 1mm² 2.6mm² 16AWG 14AWG - M5 - Blue Tin 23.37mm
RS庫存編號 161-5191
製造零件編號32057
HK$2,195.77
毎盒:1000 個
Box(es)
PIDG Insulated Nylon 9.53mm 1.25mm² 2mm² 16AWG 14AWG Unshrouded M5 - Blue Tin 23.06mm
RS庫存編號 795-1823
製造零件編號324165
HK$2.465
/個 (每包:50個)
單位
PLASTI-GRIP Insulated Vinyl 7.47mm 1mm² 2.6mm² 16AWG 14AWG Unshrouded M3.5 (#6) - Blue Tin 19.02mm
RS庫存編號 822-1306
製造零件編號19144-0042
BrandMolex
HK$2.524
/個 (每包:100個)
單位
19144 Insulated PVC 9.53mm 4mm² 6mm² 12AWG 10AWG Shrouded M5 (#10) - Yellow Tin 28.02mm
RS庫存編號 842-0308
製造零件編號MVU10-8FFBK
Brand3M
HK$2.613
/個 (每包:500個)
單位
MVU Insulated Vinyl 8.13mm - - 12AWG 10AWG Unshrouded #8 Yes Yellow Tin 26.16mm
RS庫存編號 710-0520
製造零件編號53241-2
HK$2.697
/個 (每包:10個)
單位
PLASTI-GRIP Insulated Nylon 6.2mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 (#8) - Red Tin 22.15mm
RS庫存編號 795-6446
製造零件編號52943-1
HK$2.429
/個 (每包:50個)
單位
PIDG Insulated Nylon 10.31mm 3mm² 6mm² 12AWG 10AWG Unshrouded M5 (#10) - Yellow Tin 27.94mm