Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 52 項產品
Results per page
Description Price Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS庫存編號 534-323
BrandRS PRO
HK$0.607
/個 (每包:100個)
單位
- Insulated Vinyl 0.5mm² 1.5mm² 22AWG 16AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Red Unshrouded
RS庫存編號 534-547
BrandRS PRO
HK$1.184
/個 (每包:100個)
單位
- Insulated Vinyl 2.5mm² 6mm² 12AWG 10AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Yellow Unshrouded
RS庫存編號 488-1279
BrandRS PRO
HK$0.33
/個 (每包:100個)
單位
- Uninsulated - 0.5mm² 1mm² 16AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - - Unshrouded
RS庫存編號 267-4029
BrandRS PRO
HK$1.41
/個 (每包:100個)
單位
- Insulated Nylon 0.5mm² 1.5mm² 22AWG 16AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Red Unshrouded
RS庫存編號 125-1989
BrandRS PRO
HK$1.083
/個 (每包:100個)
單位
- Uninsulated - - - - - 6.35 x 0.8mm 0.8mm 6.35mm - 2 x 45° - Unshrouded
RS庫存編號 125-1999
BrandRS PRO
HK$0.741
/個 (每包:100個)
單位
- Uninsulated - - - - - 6.35 x 0.8mm 0.8mm 6.35mm - 90° - Unshrouded
RS庫存編號 125-1977
BrandRS PRO
HK$3.298
/個 (每包:100個)
單位
- Insulated HDPE, Nylon 0.5mm² 1.5mm² 22AWG 16AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Red Shrouded
RS庫存編號 125-1953
BrandRS PRO
HK$0.958
/個 (每包:100個)
單位
- Insulated Vinyl 1.5mm² 2.5mm² 16AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Blue Unshrouded
RS庫存編號 125-1991
BrandRS PRO
HK$0.704
/個 (每包:100個)
單位
- Uninsulated - - - - - 6.35 x 0.8mm 0.8mm 6.35mm - 2 x 45° - Unshrouded
RS庫存編號 125-2000
BrandRS PRO
HK$0.541
/個 (每包:100個)
單位
- Uninsulated - - - - - 2.8 x 0.8mm 0.8mm 2.8mm - Vertical - Unshrouded
RS庫存編號 510-4753
BrandRS PRO
HK$154.59
毎包:15 個
Bag(s)
- Insulated Vinyl - - - - 6.35 x 0.8mm 0.8mm 6.35mm - - Transparent -
RS庫存編號 125-1994
BrandRS PRO
HK$0.557
/個 (每包:100個)
單位
- Uninsulated - - - - - 6.35 x 0.8mm 0.8mm 6.35mm - 90° - Unshrouded
RS庫存編號 267-4439
BrandRS PRO
HK$1.24
/個 (每包:100個)
單位
- Insulated Nylon 0.5mm² 1.5mm² 22AWG 16AWG 4.75 x 0.8mm 0.8mm 4.8mm - - Red Unshrouded
RS庫存編號 125-1992
BrandRS PRO
HK$0.241
/個 (每包:100個)
單位
- Uninsulated - - - - - 2.8 x 0.8mm 0.8mm 2.8mm - 90° - Unshrouded
RS庫存編號 125-1983
BrandRS PRO
HK$0.298
/個 (每包:100個)
單位
- Uninsulated - - - - - 4.75 x 0.5mm 0.5mm 4.75mm - 45° - Unshrouded
RS庫存編號 125-1979
BrandRS PRO
HK$4.333
/個 (每包:100個)
單位
- Insulated HDPE, Nylon 4mm² 6mm² 12AWG 10AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Yellow Shrouded
RS庫存編號 125-1980
BrandRS PRO
HK$0.22
/個 (每包:100個)
單位
- Uninsulated - - - - - 2.8 x 0.5mm 0.5mm 2.8mm - 135° - Unshrouded
RS庫存編號 267-4423
BrandRS PRO
HK$1.391
/個 (每包:100個)
單位
- Insulated Nylon 0.5mm² 1.5mm² 22AWG 16AWG 0.5 x 4.75mm 4.75mm 0.5mm - - Red Unshrouded
RS庫存編號 125-1982
BrandRS PRO
HK$0.296
/個 (每包:100個)
單位
- Uninsulated - - - - - 4.75 x 0.5mm 0.5mm 4.75mm - 45° - Unshrouded
RS庫存編號 125-1978
BrandRS PRO
HK$3.446
/個 (每包:100個)
單位
- Insulated HDPE, Nylon 1.5mm² 2.5mm² 16AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Blue Shrouded