Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 384 項產品
Results per page
Description Price Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS庫存編號 161-1910
製造零件編號141879-1
HK$1.27
/個 (每包:100個)
單位
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS庫存編號 837-7226
製造零件編號MTI18-250Q
Brand3M
HK$4.141
/個 (每包:25個)
單位
MTI Insulated Nylon - - 22AWG 18AWG 0.25 x 0.032in 0.032in 0.25in - Straight Pink Shrouded
RS庫存編號 245-5244
製造零件編號2-520103-2
HK$1.99
/個 (每包:100個)
單位
Ultra-Fast .250 Insulated Nylon 0.3mm² 0.8mm² 22AWG 18AWG 6.3 x 0.8mm - - - - Red -
RS庫存編號 135-4722
製造零件編號2-520103-2
HK$1,640.00
毎包:1000 個
Bag(s)
Ultra-Fast .250 Insulated Nylon 0.3mm² 0.8mm² 22AWG 18AWG 6.3 x 0.8mm - - - - Red -
全新
RS庫存編號 190-3659
製造零件編號928781-2
HK$3,955.95
1 包 3500 套
Pack(s)
FASTIN-FASTON .110 Uninsulated - 1mm² 2.5mm² 17AWG 13AWG 2.79 x 0.81mm 0.81mm 2.79mm - - - -
RS庫存編號 719-7189
製造零件編號63300-1
HK$1.654
/個 (每包:50個)
單位
FASTON .312 Uninsulated - 0.3mm² 1.45mm² 22AWG 15AWG 7.92 x 0.81mm 0.81mm 7.92mm - - - -
全新
RS庫存編號 190-3156
製造零件編號927892-1
HK$4,208.09
1 包 4000 套
Pack(s)
FASTIN-FASTON .110 Uninsulated - 0.5mm² 1mm² 20AWG 17AWG 2.79 x 0.81mm 0.81mm 2.79mm - - - -
RS庫存編號 719-7209
製造零件編號42822-2
HK$0.907
/個 (每包:100個)
單位
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS庫存編號 164-4225
製造零件編號63300-1
HK$2,979.00
毎卷:3000 個
Reel(s)
FASTON .312 Uninsulated - 0.3mm² 1.45mm² 22AWG 15AWG 7.92 x 0.81mm 0.81mm 7.92mm - - - -
RS庫存編號 163-9968
製造零件編號2-520102-2
HK$2,582.00
毎卷:1400 個
Reel(s)
Ultra-Fast .250 Insulated Nylon 0.3mm² 0.8mm² 22AWG 18AWG 6.3 x 0.8mm - - - - Red -
RS庫存編號 718-7832
製造零件編號928781-2
HK$1.884
/個 (每包:25個)
單位
FASTIN-FASTON .110 Uninsulated - 1mm² 2.5mm² 17AWG 13AWG 2.79 x 0.81mm 0.81mm 2.79mm - - - -
RS庫存編號 718-8182
製造零件編號927892-1
HK$1.156
/個 (每包:25個)
單位
FASTIN-FASTON .110 Uninsulated - 0.5mm² 1mm² 20AWG 17AWG 2.79 x 0.81mm 0.81mm 2.79mm - - - -
RS庫存編號 680-2354
製造零件編號2-520102-2
HK$2.039
/個 (每包:100個)
單位
Ultra-Fast .250 Insulated Nylon 0.3mm² 0.8mm² 22AWG 18AWG 6.3 x 0.8mm - - - - Red -
RS庫存編號 161-4173
製造零件編號42822-2
HK$736.00
毎包:1000 個
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS庫存編號 680-5722
製造零件編號160458-2
HK$3.25
/個 (每包:100個)
單位
FASTIN-FASTON .250 Uninsulated - 0.8mm² 1.3mm² 18AWG 16AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS庫存編號 164-8390
製造零件編號62122-1
HK$6,330.00
毎卷:10000 個
Reel(s)
110 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 2.79 x 0.51mm 0.51mm 2.79mm - Straight - Unshrouded
RS庫存編號 161-5276
製造零件編號42460-2
HK$5,472.00
毎卷:9000 個
Reel(s)
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS庫存編號 719-7035
製造零件編號61761-2
HK$0.804
/個 (每包:100個)
單位
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 45° - -
RS庫存編號 909-7637
製造零件編號63982-1
HK$1.45
/個 (每包:10個)
單位
187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - Straight - Unshrouded
RS庫存編號 680-2124
製造零件編號42460-2
HK$1.22
/個 (每包:100個)
單位
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -