Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 380 項產品
Results per page
Description Price Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS庫存編號 163-0344
製造零件編號STO-1.0T-187N-5
BrandJST
HK$0.503
個 (在毎卷:8000)
單位
STO Insulated - 0.5mm² 1mm² 20AWG 18AWG 5.8 x 0.5mm 0.5mm 5.8mm - Straight - Unshrouded
RS庫存編號 164-2994
製造零件編號62395-1
HK$5,650.00
毎卷:10000 個
Reel(s)
FASTON .110 Uninsulated - - - - - 2.79 x 0.51mm 0.51mm 2.79mm - Straight - -
RS庫存編號 164-7785
製造零件編號42802-1
HK$1,770.70
毎包:1000 個
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS庫存編號 745-4805
製造零件編號60080-2
HK$1.60
/個 (每包:25個)
單位
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - Unshrouded
全新
RS庫存編號 190-3192
製造零件編號60294-2
HK$10,810.80
1 包 9000 套
Pack(s)
250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.48 x 0.83mm 0.83mm 6.48mm - 90° - Unshrouded
全新
RS庫存編號 190-3668
製造零件編號963961-2
HK$22,366.34
1 包 15000 套
Pack(s)
FASTIN-FASTON .110 Uninsulated - 0.2mm² 0.56mm² 24AWG 20AWG 2.79 x 0.81mm 0.81mm 2.79mm - - - -
RS庫存編號 680-5892
製造零件編號66023-2
HK$5.17
/個 (每包:50個)
單位
PIDG FASTON .250 Insulated PVC 0.3mm² 1.4mm² 22AWG 16AWG 6.35 x 0.81mm - - - - Red -
RS庫存編號 164-4086
製造零件編號2-521102-2
HK$2,895.00
毎卷:1500 個
Reel(s)
Ultra-Fast .187 Insulated Nylon 0.3mm² 0.8mm² 22AWG 18AWG 4.75 x 0.51mm 0.51mm 4.75mm - - Red -
RS庫存編號 161-5248
製造零件編號63756-1
HK$5,650.00
毎卷:10000 個
Reel(s)
FASTON .110 Uninsulated - - - - - 2.79 x 0.81mm 0.81mm 2.79mm - Straight - -
RS庫存編號 865-6165
製造零件編號42115-6
HK$10,776.00
1 包 12000 套
Pack(s)
- Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - Unshrouded
RS庫存編號 669-2703
製造零件編號160859-4
HK$2.866
/個 (每包:100個)
單位
FASTIN-FASTON .250 Uninsulated - 0.5mm² 1mm² 20AWG 17AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS庫存編號 125-1978
BrandRS PRO
HK$3.043
/個 (每包:100個)
單位
- Insulated HDPE, Nylon 1.5mm² 2.5mm² 16AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Blue Shrouded
全新
RS庫存編號 190-3615
製造零件編號928962-4
HK$14,055.64
1 包 9000 套
Pack(s)
FASTIN-FASTON .250 Uninsulated - 1mm² 2.5mm² 17AWG 13AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS庫存編號 164-2564
製造零件編號2-1601002-2
HK$28,400.00
毎卷:20000 個
Reel(s)
SIAMEZE Uninsulated - - - - - 6.35 x 0.81mm - - - - - -
RS庫存編號 125-2000
BrandRS PRO
HK$0.791
/個 (每包:100個)
單位
- Uninsulated - - - - - 2.8 x 0.8mm 0.8mm 2.8mm - Vertical - Unshrouded
RS庫存編號 125-2004
BrandRS PRO
HK$0.605
/個 (每包:100個)
單位
- Uninsulated - - - - - 6.35 x 0.8mm 0.8mm 6.35mm - - - Unshrouded
RS庫存編號 164-3405
製造零件編號60465-1
HK$950.00
毎包:1000 個
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - Unshrouded
RS庫存編號 718-8129
製造零件編號61687-2
HK$1.82
/個 (每包:25個)
單位
FASTON .187 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 4.75 x 0.81mm 0.81mm 4.75mm - - - -
RS庫存編號 765-0905
製造零件編號1544508-1
HK$11,717.08
毎卷:10000 個
Reel(s)
PRONER Uninsulated - - - 24AWG 17AWG 2.79 x 0.51mm 0.51mm 2.79mm - - - Unshrouded
RS庫存編號 745-4808
製造零件編號62261-1
HK$3.048
/個 (每包:25個)
單位
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - Unshrouded