Crimp Terminal Covers

Crimp terminal covers provide insulation, guarding equipment and operators from damage or injury caused by electrical current. Another common name for a crimp terminal cover is crimp terminal boot.

How do crimp terminal covers work?

Crimp terminal covers are an important safety measure when working with terminals. They usually slide off the terminal as the wire is being fastened into place; once the wire is secure, they are then slid back over the top of the wire. However, some are permanently fixed in place.

Types of crimp terminal covers

Crimp terminal covers are used with a variety of connectors, such as coaxial, receptacle and tab connectors.

Crimp terminal covers are made from materials selected for their insulating qualities. This includes plastic, such as nylon, PVC and PA, and various rubbers like silicone rubber. The bodies of these covers can also be made from metals such as brass, phosphor bronze and stainless steel. Covers are usually colour-coded, so that you can distinguish between them easily when working with complex wiring systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 283 項產品
Results per page
Description Price Connector Type Maximum Wire Size mm² Tab Size Minimum Wire Size AWG Wire Size Body Material Maximum Wire Size AWG Length Colour Number of Contacts Maximum Wire Size Minimum Wire Size Tab Thickness Tab Width
RS庫存編號 164-8509
製造零件編號163007-0
HK$3.491
個 (以毎袋:1500)
單位
Plug - - - - Nylon - 22.9mm Natural 8 - - - 6.35mm
RS庫存編號 245-1668
製造零件編號163007-0
HK$6.761
/個 (每包:10個)
單位
Plug - - - - Nylon - 22.9mm Natural 8 - - - 6.35mm
RS庫存編號 745-4763
製造零件編號180924
HK$1.36
/個 (每包:10個)
單位
Tab - - - - Nylon - 31.8mm Natural 2 - - - 6.35mm
RS庫存編號 164-8545
製造零件編號180916-0
HK$0.989
個 (以毎袋:1400)
單位
Plug - - - - Nylon 66 - 22.9mm Natural 1 - - - 6.35mm
RS庫存編號 865-6193
製造零件編號521780-1
HK$12,698.00
1 包 1400 套
Pack(s)
Receptacle Housing - 6.35mm - - Nylon 66/6 - 42.04mm Natural 5 - - - 6.35mm
RS庫存編號 718-7189
製造零件編號965430-1
HK$3.44
/個 (每包:5個)
單位
Plug - - - - Nylon 66 - 22.9mm Natural 2 - - - 6.35mm
RS庫存編號 245-1539
製造零件編號180916-0
HK$2.284
/個 (每包:25個)
單位
Plug - - - - Nylon 66 - 22.9mm Natural 1 - - - 6.35mm
RS庫存編號 719-6552
製造零件編號316873-2
HK$10.99
單位
- - - - - - - 75mm - - - - - -
RS庫存編號 164-7903
製造零件編號180924
HK$3,367.00
毎盒:3500 個
Box(es)
Tab - - - - Nylon - 31.8mm Natural 2 - - - 6.35mm
RS庫存編號 164-2942
製造零件編號316873-2
HK$9.143
個 (以毎袋:50)
單位
- - - - - - - 75mm - - - - - -
RS庫存編號 164-8544
製造零件編號180906-0
HK$5,357.70
毎盒:1200 個
Box(es)
Plug - 6.35mm - - Nylon 66 - 22.9mm Natural 6 - - - -
RS庫存編號 718-7713
製造零件編號880297-1
HK$6.33
單位
Tab - - - - Nylon - 24.2mm Natural 6 - - - 0.25in
RS庫存編號 388-3268
製造零件編號154719-2
HK$0.505
/個 (每包:100個)
單位
- - - - - - - - - 1 - - - -
RS庫存編號 719-6896
製造零件編號480054-3
HK$1.95
/個 (每包:50個)
單位
- - - - - Nylon - 9.98mm Natural 1 - - - -
RS庫存編號 136-1748
製造零件編號154719-2
HK$2,172.00
毎包:6000 個
Bag(s)
- - - - - - - - - 1 - - - -
RS庫存編號 135-5175
製造零件編號880297-1
HK$7,770.36
毎盒:2600 個
Box(es)
Tab - - - - Nylon - 24.2mm Natural 6 - - - 6.35mm
RS庫存編號 164-8937
製造零件編號480054-3
HK$12,650.00
毎包:11000 個
Bag(s)
- - - - - Nylon - 9.98mm Natural 1 - - - -
RS庫存編號 245-1674
製造零件編號180906-0
HK$8.202
/個 (每包:10個)
單位
Plug - 6.35mm - - Nylon 66 - 22.9mm Natural 6 - - - -
RS庫存編號 164-7885
製造零件編號172863-2
HK$0.924
個 (以毎袋:100)
單位
Plug - - - - Nylon - 22.9mm Natural 1 - - - 6.35mm
RS庫存編號 245-1595
製造零件編號180940-0
HK$2.453
/個 (每包:25個)
單位
Plug - - - - Nylon 66 - 22.9mm Natural 3 - - - 6.35mm