Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 90 項產品
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS庫存編號 719-7038
製造零件編號63823-1
HK$0.788
/個 (每包:100個)
單位
FASTON .187 4.75 x 0.51mm - - - Uninsulated 8.64mm Brass Tin over Copper - - 0.51mm 4.75mm
RS庫存編號 184-1821
製造零件編號7471212
HK$2,498.13
毎包:2000 個
Bag(s)
- - - - - - 7mm Brass - - - - -
RS庫存編號 179-0813
製造零件編號19705-4001
BrandMolex
HK$1.33
/個 (每包:50個)
單位
19705 6.35 x 0.81mm Straight PCB Mount - Uninsulated 14.22mm Brass Tin - 1 0.81mm 6.35mm
RS庫存編號 184-1817
製造零件編號7474966
HK$2,411.95
毎包:1000 個
Bag(s)
- - - - - - 14.99mm Brass - - - - -
RS庫存編號 184-2384
製造零件編號7471287
HK$1.83
/個 (每包:50個)
單位
- - - - - - 7.92mm Brass - - - - -
RS庫存編號 184-2317
製造零件編號7471267
HK$1.83
/個 (每包:50個)
單位
- - - - - - 3.96mm Brass - - - - -
RS庫存編號 184-1822
製造零件編號7471287
HK$1,464.45
毎包:1000 個
Bag(s)
- - - - - - 7.92mm Brass - - - - -
RS庫存編號 889-8723
製造零件編號1896967
HK$41.766
個 (以毎盒:50)
單位
EMC 1.5/ 4-GF-3.81 - - - - - - Tin - - - - -
RS庫存編號 184-1819
製造零件編號7471282
HK$2,411.95
毎包:1000 個
Bag(s)
- - - - - - 7.9mm Brass - - - - -
RS庫存編號 184-2416
製造零件編號7471266
HK$3.018
/個 (每包:20個)
單位
- - - - - - 20mm Brass - - - - -
RS庫存編號 164-2765
製造零件編號1217754-1
HK$2,271.00
毎包:2000 個
Bag(s)
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS庫存編號 178-8405
BrandRS PRO
HK$0.145
個 (以毎袋:100)
單位
- - - - - - 13.8mm Brass Tin - - - -
RS庫存編號 117-7274
製造零件編號1287
BrandKeystone
HK$0.898
個 (以毎袋:100)
單位
1200 6.35 x 0.81mm Straight - - Uninsulated 14.02mm Brass Tin - 1 0.81mm 6.35mm
RS庫存編號 164-0091
製造零件編號725964-2
HK$4,330.00
毎包:1000 個
Bag(s)
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS庫存編號 178-8409
BrandRS PRO
HK$0.299
個 (以毎袋:100)
單位
- - - - - - 14mm Brass Brass - - - -
RS庫存編號 164-8953
製造零件編號63849-1
HK$1,112.00
毎包:2000 個
Bag(s)
FASTON .250 6.35 x 0.84mm Straight - - Uninsulated 14.02mm Brass Tin over Nickel over Copper - 1 0.84mm 6.35mm
RS庫存編號 681-1783
製造零件編號216843-1
HK$36.95
1 包 10 套
Pack(s)
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS庫存編號 184-1820
製造零件編號7471267
HK$2,928.79
毎包:2000 個
Bag(s)
- - - - - - 3.96mm Brass - - - - -
RS庫存編號 178-8407
BrandRS PRO
HK$0.471
個 (以毎袋:100)
單位
- - - - - - 17.5mm Brass Brass - - - -
RS庫存編號 178-8406
BrandRS PRO
HK$0.186
個 (以毎袋:100)
單位
- - - - - - 13.3mm Brass Tin - - - -