Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 90 項產品
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS庫存編號 173-5298
製造零件編號216843-1
HK$2.412
個 (以毎盒:1250)
單位
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS庫存編號 160-3391
製造零件編號1282
BrandKeystone
HK$1.06
個 (以毎袋:100)
單位
1200 6.35 x 0.81mm Straight - - Uninsulated 14.02mm Brass Tin - 2 0.81mm 6.35mm
RS庫存編號 160-3408
製造零件編號1256
BrandKeystone
HK$1.50
個 (以毎袋:100)
單位
- 6.4 x 0.81mm - - - Uninsulated 8.7mm Brass - - - 6.4mm 0.81mm
RS庫存編號 117-7274
製造零件編號1287
BrandKeystone
HK$0.898
個 (以毎袋:100)
單位
1200 6.35 x 0.81mm Straight - - Uninsulated 14.02mm Brass Tin - 1 0.81mm 6.35mm
RS庫存編號 160-3414
製造零件編號1257
BrandKeystone
HK$1.387
個 (以毎袋:100)
單位
- 6.4 x 0.81mm - - - Uninsulated 8.7mm Brass - - - 6.4mm 0.81mm
RS庫存編號 680-5915
製造零件編號726387-2
HK$2.677
/個 (每包:100個)
單位
FASTON .250 6.3 x 0.8mm Right Angle - - Uninsulated 16mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 6.3mm
RS庫存編號 765-0794
製造零件編號63951-1
HK$0.676
個 (在毎卷:10000)
單位
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel - 1 0.83mm 6.35mm
RS庫存編號 719-7202
製造零件編號1217754-1
HK$1.654
/個 (每包:50個)
單位
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS庫存編號 184-2333
製造零件編號7471212
HK$1.562
/個 (每包:50個)
單位
- - - - - - 7mm Brass - - - - -
RS庫存編號 184-2299
製造零件編號7471282
HK$3.018
/個 (每包:20個)
單位
- - - - - - 7.9mm Brass - - - - -
RS庫存編號 178-8411
BrandRS PRO
HK$0.471
個 (以毎袋:100)
單位
- - - - - - 16.8mm Brass Tin - - - -
RS庫存編號 184-1817
製造零件編號7474966
HK$2,411.95
毎包:1000 個
Bag(s)
- - - - - - 14.99mm Brass - - - - -
RS庫存編號 797-6575
製造零件編號19705-4201
BrandMolex
HK$1.69
/個 (每包:10個)
單位
- 6.35 x 0.81mm Straight - - Uninsulated 7.9mm Brass Tin - 1 0.81mm 6.35mm
RS庫存編號 680-5927
製造零件編號726389-2
HK$1.45
/個 (每包:100個)
單位
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS庫存編號 178-8403
BrandRS PRO
HK$0.52
個 (以毎袋:100)
單位
- - - - - - 15.5mm Brass Tin - - - -
RS庫存編號 680-6087
製造零件編號1-726389-2
HK$1.71
/個 (每包:100個)
單位
FASTON .187 4.8 x 0.8mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper Silver 1 0.8mm 4.8mm
RS庫存編號 184-2264
製造零件編號7474966
HK$3.018
/個 (每包:20個)
單位
- - - - - - 14.99mm Brass - - - - -
RS庫存編號 178-9797
製造零件編號19705-4001
BrandMolex
HK$856.00
毎包:1000 個
Bag(s)
19705 6.35 x 0.81mm Straight PCB Mount - Uninsulated 14.22mm Brass Tin - 1 0.81mm 6.35mm
RS庫存編號 680-3114
製造零件編號725964-2
HK$6.23
/個 (每包:50個)
單位
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS庫存編號 719-7198
製造零件編號62650-1
HK$0.928
/個 (每包:100個)
單位
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 6.35mm