Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 177 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS庫存編號 164-8554
製造零件編號205206-3
HK$7.311
個 (以毎袋:800)
單位
15 Male Straight Steel - AMPLIMITE HDP-20 - - - - 39.14 x 12.54 x 17.7mm 39.14mm 17.7mm 12.54mm
RS庫存編號 314-7966
製造零件編號1658681-1
HK$26.33
單位
15 Female Straight Steel - AMPLIMITE HDP-22 - - - - 30.81 x 12.54 x 17.9mm 30.81mm 17.9mm 12.54mm
RS庫存編號 446-709
製造零件編號205206-3
HK$11.74
單位
15 Male Straight Steel - AMPLIMITE HDP-20 - - - - 39.14 x 12.54 x 17.7mm 39.14mm 17.7mm 12.54mm
RS庫存編號 164-8525
製造零件編號1658681-1
HK$17.865
個 (以毎袋:800)
單位
15 Female Straight Steel - AMPLIMITE HDP-22 - - - - 30.81 x 12.54 x 17.9mm 30.81mm 17.9mm 12.54mm
RS庫存編號 446-737
製造零件編號205203-3
HK$9.22
單位
9 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 17.9 x 12.55mm 30.81mm 17.9mm 12.55mm
RS庫存編號 135-4486
製造零件編號205203-3
HK$5.733
個 (以毎袋:800)
單位
9 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 17.9 x 12.55mm 30.81mm 17.9mm 12.55mm
RS庫存編號 164-8872
製造零件編號205209-2
HK$12.407
個 (以毎盒:300)
單位
37 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A - 69.31mm 17.9mm 12.54mm
RS庫存編號 680-8829
製造零件編號205209-2
HK$17.97
單位
37 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A - 69.31mm 17.9mm 12.54mm
RS庫存編號 270-9771
製造零件編號1658673-1
HK$53.92
單位
62 Male Straight Steel - AMPLIMITE HDP-22 - - - - 69.31 x 21.54 x 17.8mm 69.31mm 17.8mm 21.54mm
RS庫存編號 164-5892
製造零件編號5788816-1
HK$86.17
個 (以毎盒:100)
單位
26 Female Straight - - HDP-22 - - - - 39.14 x 17.9 x 12.55mm 39.14mm 12.55mm 17.9mm
RS庫存編號 314-7994
製造零件編號1658683-1
HK$89.64
單位
44 Female Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 53.03 x 12.54 x 17.9mm 53.03mm 17.9mm 12.54mm
RS庫存編號 164-8527
製造零件編號1658683-1
HK$66.748
個 (以毎袋:800)
單位
44 Female Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 53.03 x 12.54 x 17.9mm 53.03mm 17.9mm 12.54mm
RS庫存編號 164-1529
製造零件編號1658684-1
HK$38.739
個 (以毎袋:600)
單位
62 Female Straight Steel - AMPLIMITE HDP-22 - - - - - 69.31mm 17.9mm 12.54mm
RS庫存編號 314-8004
製造零件編號1658684-1
HK$65.16
單位
62 Female Straight Steel - AMPLIMITE HDP-22 - - - - - 69.31mm 17.9mm 12.54mm
RS庫存編號 164-8523
製造零件編號1658673-1
HK$35.976
個 (以毎袋:600)
單位
62 Male Straight Steel - AMPLIMITE HDP-22 - - - - 69.31 x 21.54 x 17.8mm 69.31mm 17.8mm 21.54mm
RS庫存編號 822-4847
製造零件編號5788816-1
HK$112.10
單位
26 Female Straight - - HDP-22 - - - - 39.14 x 17.9 x 12.55mm 39.14mm 12.55mm 17.9mm
RS庫存編號 301-8335
製造零件編號164532-4
HK$21.128
/個 (每包:5個)
單位
15 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 39.1 x 12.55 x 17.9mm 39.1mm 17.9mm 12.55mm
RS庫存編號 718-3975
製造零件編號1658690-1
HK$79.24
單位
15 Female Straight Steel - AMPLIMITE HDP-22 - - - - - 30.81mm 17.9mm 12.54mm
RS庫存編號 135-4961
製造零件編號1658672-1
HK$35.221
個 (以毎袋:400)
單位
44 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 53.03 x 12.54 x 17.32mm 53.03mm 17.32mm 12.54mm
RS庫存編號 270-9765
製造零件編號1658672-1
HK$49.98
單位
44 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 53.03 x 12.54 x 17.32mm 53.03mm 17.32mm 12.54mm