Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS庫存編號 687-5655
製造零件編號8MCNEH51P011B
BrandSouriau
HK$590.68
單位
51 Male Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm
RS庫存編號 687-5572
製造零件編號8MCNF25S011B
BrandSouriau
HK$848.39
單位
25 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 37.72 x 11.11 x 7.82mm 37.72mm 7.82mm 11.11mm
RS庫存編號 687-5605
製造零件編號8MCNH51P011B
BrandSouriau
HK$1,040.58
單位
51 Male Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm
RS庫存編號 687-5623
製造零件編號8MCNEF25S011B
BrandSouriau
HK$995.39
單位
25 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 37.72 x 11.11 x 7.82mm 37.72mm 7.82mm 11.11mm
RS庫存編號 687-5585
製造零件編號8MCNH51S011B
BrandSouriau
HK$904.04
單位
51 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm
RS庫存編號 687-5636
製造零件編號8MCNEH51S011B
BrandSouriau
HK$855.32
單位
51 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm
RS庫存編號 687-5560
製造零件編號8MCNA7S011B
BrandSouriau
HK$468.72
單位
7 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 19.94 x 11.11 x 7.82mm 19.94mm 7.82mm 11.11mm