Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS庫存編號 171-1346
製造零件編號110980-0022
BrandITT Cannon
HK$41.038
/個 (每包:210個)
單位
50 Male Straight Steel - D*U - - - - - - - -
RS庫存編號 382-977
製造零件編號DDU-50P-K87-F0
BrandITT Cannon
HK$60.81
單位
50 Male Straight Steel - D*U - - - - - - - -
RS庫存編號 173-7758
製造零件編號110975-0019
BrandITT Cannon
HK$24.333
/個 (每包:210個)
單位
15 Female Straight Steel - D*U - - - 5A - - - -
RS庫存編號 382-034
製造零件編號DAU-15S-A197-F0
BrandITT Cannon
HK$32.09
單位
15 Female Straight Steel - D*U - - - 5A - - - -
RS庫存編號 381-740
製造零件編號DEU-9P-K87-F0
BrandITT Cannon
HK$19.06
單位
9 Male Straight Steel - D*U - - - 5A - - - -
RS庫存編號 171-1339
製造零件編號110972-0023
BrandITT Cannon
HK$14.999
/個 (每包:210個)
單位
9 Male Straight Steel - D*U - - - 5A - - - -
RS庫存編號 171-1342
製造零件編號110976-0032
BrandITT Cannon
HK$24.742
/個 (每包:150個)
單位
25 Male - Steel Gold over Nickel D*U - Copper Alloy - 5A - - - -
RS庫存編號 382-040
製造零件編號DBU-25S-A197-F0
BrandITT Cannon
HK$43.53
單位
25 Female Straight Steel - D*U - - - 5A - - - -
RS庫存編號 171-1340
製造零件編號110974-0033
BrandITT Cannon
HK$21.263
/個 (每包:210個)
單位
15 Male Straight Steel - D*U - - - 5A - - - -
RS庫存編號 171-1343
製造零件編號110977-0021
BrandITT Cannon
HK$30.779
/個 (每包:150個)
單位
25 Female Straight Steel - D*U - - - 5A - - - -
RS庫存編號 173-7757
製造零件編號110973-0019
BrandITT Cannon
HK$16.605
/個 (每包:210個)
單位
9 Female - Steel - D*U - - - - - - - -
RS庫存編號 383-217
製造零件編號DDU-50S-A197-F0
BrandITT Cannon
HK$38.87
單位
50 Female - Steel Gold over Nickel D*U - Copper Alloy - 5A - - - -
RS庫存編號 382-377
製造零件編號DCU-37P-K87-F0
BrandITT Cannon
HK$40.63
單位
37 Male Straight Steel - D*U - - - - - - - -
RS庫存編號 171-1345
製造零件編號110979-0035
BrandITT Cannon
HK$34.804
/個 (每包:100個)
單位
37 Female - Steel Gold over Nickel D*U - Copper Alloy - 5A - - - -
RS庫存編號 382-030
製造零件編號DBU-25P-K87-F0
BrandITT Cannon
HK$34.17
單位
25 Male - Steel Gold over Nickel D*U - Copper Alloy - 5A - - - -
RS庫存編號 171-1347
製造零件編號110981-0023
BrandITT Cannon
HK$38.74
/個 (每包:210個)
單位
50 Female - Steel Gold over Nickel D*U - Copper Alloy - 5A - - - -
RS庫存編號 381-974
製造零件編號DEU-9S-A197-F0
BrandITT Cannon
HK$16.83
單位
9 Female - Steel - D*U - - - - - - - -
RS庫存編號 382-387
製造零件編號DCU-37S-A197-F0
BrandITT Cannon
HK$40.68
單位
37 Female - Steel Gold over Nickel D*U - Copper Alloy - 5A - - - -
RS庫存編號 382-024
製造零件編號DAU-15P-K87-F0
BrandITT Cannon
HK$27.62
單位
15 Male Straight Steel - D*U - - - 5A - - - -
RS庫存編號 171-1344
製造零件編號110978-0037
BrandITT Cannon
HK$28.397
/個 (每包:100個)
單位
37 Male Straight Steel - D*U - - - - - - - -