Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 445 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS庫存編號 481-106
BrandRS PRO
HK$9.54
單位
15 Female Straight Steel Gold over Nickel - - Copper Alloy - 5A 39.14 x 12.55mm 39.14mm - 12.55mm
RS庫存編號 164-7448
製造零件編號216164-1
HK$16.18
個 (以毎盒:50)
單位
15 Female Straight Polyamide - AMPLIMITE HDP-22 - - - - - 30.8mm 17.9mm 12.5mm
RS庫存編號 121-7382
製造零件編號865625SLTLF
HK$6.245
個 (以毎盒:100)
單位
25 Female Straight Steel - 8656 - - 2.76mm 5A 52.65 x 12.17 x 17.44mm 52.65mm 17.44mm 12.17mm
RS庫存編號 382-034
製造零件編號DAU-15S-A197-F0
BrandITT Cannon
HK$32.09
單位
15 Female Straight Steel - D*U - - - 5A - - - -
RS庫存編號 885-9052
製造零件編號DEUH-9P-FO
HK$15.558
/個 (每包:10個)
單位
9 Male Straight Steel Gold Flash, Gold over Nickel DEUH - Copper Alloy - 5A 30.81 x 10.72 x 12.55mm 30.81mm 12.55mm 10.72mm
RS庫存編號 481-055
BrandRS PRO
HK$18.30
單位
15 Male Straight Steel Gold DAA - Brass - 5A 39.14 x 12.55mm 39.14mm - 12.55mm
RS庫存編號 680-8841
製造零件編號216164-1
HK$26.79
單位
15 Female Straight Polyamide - AMPLIMITE HDP-22 - - - - - 30.8mm 17.9mm 12.5mm
RS庫存編號 446-715
製造零件編號207464-2
HK$8.95
單位
25 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53.03 x 12.54 x 17.8mm 53.03mm 17.8mm 12.54mm
RS庫存編號 843-6050
製造零件編號09670255601
BrandHARTING
HK$12.51
單位
25 Male Straight - - D-Sub Standard - - - - 53 x 12.5 x 17.5mm 53mm 17.5mm 12.5mm
RS庫存編號 481-099
BrandRS PRO
HK$11.78
單位
9 Female Straight Steel Gold - - Phosphor Bronze - 5A 30.81 x 12.55mm 30.81mm - 12.55mm
RS庫存編號 718-3896
製造零件編號5205207-1
HK$12.59
單位
25 Female Straight Steel - AMPLIMITE HDP-20 - - - - - 53.03mm 17.9mm 12.54mm
RS庫存編號 135-4959
製造零件編號748364-1
HK$14.333
個 (以毎袋:800)
單位
15 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 30.81 x 12.54 x 17.44mm 30.81mm 17.44mm 12.54mm
RS庫存編號 481-134
BrandRS PRO
HK$14.22
單位
50 Female Straight Steel Gold over Nickel - - Copper Alloy - 5A 66.93 x 15.37mm 66.93mm - 15.37mm
RS庫存編號 251-879
製造零件編號865625SLTLF
HK$8.27
單位
25 Female Straight Steel - 8656 - - 2.76mm 5A 52.65 x 12.17 x 17.44mm 52.65mm 17.44mm 12.17mm
RS庫存編號 170-9396
製造零件編號205204-4
HK$4.99
個 (以毎袋:800)
單位
9 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 16.94 x 12.55mm 30.81mm 12.55mm 16.94mm
RS庫存編號 719-5776
製造零件編號DBC09SS-NW
HK$4.902
/個 (每包:5個)
單位
9 Female Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 30.81 x 6.23 x 12.55mm 30.81mm 12.55mm 6.23mm
RS庫存編號 259-2129
製造零件編號014178
BrandProvertha
HK$15.93
單位
- Female - Metal - TMC - - - - 39.1 x 12.5 x 11.7mm 39.1mm 11.7mm 12.5mm
RS庫存編號 164-2341
製造零件編號5745884-1
HK$58.543
個 (以毎袋:450)
單位
50 Female Straight - - HDP-20 - - - - 2.635 x 0.705 x 0.605in 2.635in 0.605in 0.705in
RS庫存編號 270-9743
製造零件編號748364-1
HK$21.39
單位
15 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 30.81 x 12.54 x 17.44mm 30.81mm 17.44mm 12.54mm
RS庫存編號 100-7759
製造零件編號09670255601
BrandHARTING
HK$15.17
單位
25 Male Straight Metal - - - - - - 53.2 x 12.5 x 17.7mm 53.2mm 17.7mm 12.5mm