Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 426 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS庫存編號 135-4959
製造零件編號748364-1
HK$14.55
個 (以毎袋:800)
單位
15 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 30.81 x 12.54 x 17.44mm 30.81mm 17.44mm 12.54mm
RS庫存編號 164-7448
製造零件編號216164-1
HK$24.05
個 (以毎盒:50)
單位
15 Female Straight Polyamide - AMPLIMITE HDP-22 - - - - - 30.8mm 17.9mm 12.5mm
RS庫存編號 687-5655
製造零件編號8MCNEH51P011B
BrandSouriau
HK$590.68
單位
51 Male Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm
RS庫存編號 481-106
BrandRS PRO
HK$12.43
單位
15 Female Straight Steel Gold over Nickel - - Copper Alloy - 5A 39.14 x 12.55mm 39.14mm - 12.55mm
RS庫存編號 843-6050
製造零件編號09670255601
BrandHARTING
HK$17.81
單位
25 Male Straight - - D-Sub Standard - - - - 53 x 12.5 x 17.5mm 53mm 17.5mm 12.5mm
RS庫存編號 446-715
製造零件編號207464-2
HK$14.38
單位
25 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53.03 x 12.54 x 17.8mm 53.03mm 17.8mm 12.54mm
RS庫存編號 481-077
BrandRS PRO
HK$21.31
單位
37 Male Straight Steel Gold - - Copper Alloy - 5A 69.32 x 12.55mm 69.32mm - 12.55mm
RS庫存編號 381-740
製造零件編號DEU-9P-K87-F0
BrandITT Cannon
HK$31.29
單位
9 Male Straight Steel - D*U - - - 5A - - - -
RS庫存編號 481-055
BrandRS PRO
HK$27.59
單位
15 Male Straight Steel Gold DAA - Brass - 5A 39.14 x 12.55mm 39.14mm - 12.55mm
RS庫存編號 121-7382
製造零件編號865625SLTLF
HK$6.644
個 (以毎盒:100)
單位
25 Female Straight Steel - 8656 - - 2.76mm 5A 52.65 x 12.17 x 17.44mm 52.65mm 17.44mm 12.17mm
RS庫存編號 923-0935
製造零件編號09670255601
BrandHARTING
HK$13.43
個 (以毎盒:100)
單位
25 Male Straight Metal - - - - - - 53.2 x 12.5 x 17.7mm 53.2mm 17.7mm 12.5mm
RS庫存編號 164-0063
製造零件編號5205208-1
HK$10.01
個 (以毎袋:800)
單位
25 Male Straight Steel - AMPLIMITE HDP-20 - - - - - 53.03mm 17.8mm 12.54mm
RS庫存編號 164-3390
製造零件編號5745908-2
HK$48.00
個 (以毎袋:800)
單位
15 Male Straight Steel Tin AMPLIMITE HDP-20 - Steel - - 1.541 x 0.422 x 0.494in 1.541in 0.422in 0.494in
RS庫存編號 692-7368
製造零件編號09562005601
BrandHARTING
HK$27.13
單位
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS庫存編號 693-1001
製造零件編號09693020172
BrandHARTING
HK$46.21
單位
2 (Power/Coax), 15 (Signal) Female Straight Steel - - - - - 5A 53 x 12.5 x 16.9mm 53mm 16.9mm 12.5mm
RS庫存編號 259-2113
製造零件編號014176
BrandProvertha
HK$22.18
單位
9 Female Straight Metal - TMC - - - - 30.8 x 12.5 x 18.3mm 30.8mm 18.3mm 12.5mm
RS庫存編號 171-1343
製造零件編號110977-0021
BrandITT Cannon
HK$46.46
/個 (每包:150個)
單位
25 Female Straight Steel - D*U - - - 5A - - - -
RS庫存編號 187-1015
製造零件編號2335891-4
HK$321.91
單位
62 Male - Stainless Steel - 90 2335891 - 2.29mm 5A 69.32 x 12.55 x 10.82mm 69.32mm 10.82mm 12.55mm
RS庫存編號 745-5909
製造零件編號1658685-1
HK$77.87
單位
78 Female Straight Steel Gold AMPLIMITE HDP-20 - Phosphor Bronze - - 66.93 x 6.17 x 15.37mm 66.93mm 15.37mm 6.17mm
RS庫存編號 164-8097
製造零件編號1757823-1
HK$85.66
個 (以毎盒:50)
單位
15 Male Straight Zinc Plated Steel Gold over Nickel AMPLIMITE 90 Series M24308/4-264Z Copper Alloy - - 67.31 x 15.75 x 11.07mm 67.3mm 11.07mm 15.75mm