D Sub Backshells

D-Sub Backshells play a pivotal role in maximising EMI/RFI shielding to create reliable protection and optimal performance of your applications.




They complement each other with D-Sub Connectors which can change the orientation of the Connector that comes in a range of different sizes, materials (plastic, metal) and colours to support your project.




What are D-Sub Connector Backshells used for?




The D-Sub Backshells have a direct impact on the stability of the Connector and prevents potential damage from straining on the cables to which the Connector is attached. It is not uncommon that Backshells are colour-coded or labelled for easy identification, especially when there is a connection with large modular boards.




Our comprehensive D-Sub Backshells, including our own branded RS PRO, offers a variety of options to make a difference in terms of stability while keeping maximum cable strain relief to make sure no damage to wires and contacts is in place.




The standard D-Sub Backshell part is the screw type Connector responsible for providing a reliable and safe connection system. One of their characteristics lies in their ability to change the orientation for the connection. This in turn allows the Connectors to be tailored to the application in which they will be used. This process enables connections to be made when the space available is restricted.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1074 項產品
Results per page
Description Price Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series CAD Drawing
RS庫存編號 484-789
製造零件編號MHDPPK9-K
HK$17.416
/個 (每包:5個)
單位
9 E Polyamide Straight - Black - Yes - MHDPPK-SLIM -
RS庫存編號 454-930
製造零件編號MHDTZK15-RA-PC-K
HK$51.79
單位
15 A Zinc Straight - Silver - Yes - MHDTZK-RA -
RS庫存編號 447-7347
製造零件編號MHDM9-K
HK$35.75
單位
9 E Zinc Straight - Silver - Yes - MHDM -
RS庫存編號 484-795
製造零件編號MHDPPK15-BK-K
HK$19.876
/個 (每包:5個)
單位
15 A Polyamide Straight - Black - Yes - MHDPPK-SLIM -
RS庫存編號 299-4610
製造零件編號10320-52F0-008
Brand3M
HK$95.59
單位
20 D PBT Straight - Black - Yes - 103 -
RS庫存編號 475-224
製造零件編號192990-0460
BrandITT Cannon
HK$13.192
/個 (每包:5個)
單位
2 - ABS Straight - - - - - - -
RS庫存編號 466-949
製造零件編號192923-5970
BrandITT Cannon
HK$31.43
/個 (每包:5個)
單位
6 - Nylon - - Black - Yes - TSTRECT -
RS庫存編號 322-9759
製造零件編號DTPK9-K
HK$25.25
單位
9 E ABS Straight - Silver - Yes - MHDTPK -
RS庫存編號 466-236
製造零件編號RK000250000EL00
BrandCinch
HK$120.83
單位
9 E - Right Angle - - - Yes - - -
RS庫存編號 176-2002
製造零件編號10320-52A0-008
Brand3M
HK$86.78
單位
20 - Polymer Straight - Black - Yes - 103 -
RS庫存編號 460-979
製造零件編號MHDTZK25-RA-PC-K
HK$73.99
單位
25 B Zinc Straight - Silver - Yes - MHDTZK-RA -
RS庫存編號 460-985
製造零件編號MHDTZK9-RA-PC-K
HK$46.94
單位
9 E Zinc Straight - Silver - Yes - MHDTZK-RA -
RS庫存編號 425-7799
製造零件編號MHCCOV-9SC-MP
HK$38.468
/個 (每包:5個)
單位
9 E ABS Straight - Silver - Yes - MHCCOV-MP -
RS庫存編號 484-802
製造零件編號MHDPPK25-K
HK$25.666
/個 (每包:5個)
單位
25 B Polyamide Straight - Black - Yes - MHDPPK-SLIM -
RS庫存編號 163-3409
製造零件編號10368-A200-00
Brand3M
HK$136.78
單位
68 D Die Cast Aluminium Straight - Natural - Yes - 103 -
RS庫存編號 544-4045
BrandRS PRO
HK$19.32
單位
15 A PET Straight - Black - - - - -
RS庫存編號 121-7324
製造零件編號86303639BLF
HK$18.078
個 (以毎盒:100)
單位
25 B Plastic Straight - - - - - - -
RS庫存編號 472-6863
製造零件編號1534807-1
HK$144.62
單位
15 A GD-Zn Angled - - - Yes - Amplimite HD-20 -
RS庫存編號 160-0005
製造零件編號8655MH0911LF
HK$84.82
單位
9 E Die Cast Zinc Straight - Silver Nickel Yes - 8655MH 3D CAD Model
RS庫存編號 821-2743
製造零件編號MHDTZK9-RA-HI-K
HK$38.85
單位
9 E Zinc Straight - Silver - Yes - MHDTZK-RA -