D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series CAD Drawing
RS庫存編號 544-4045
BrandRS PRO
HK$11.26
單位
15 A PET Straight - Black - - - - -
RS庫存編號 544-3418
BrandRS PRO
HK$15.003
/個 (每包:10個)
單位
15 A PET Straight - Black - Yes - - -
RS庫存編號 544-3402
BrandRS PRO
HK$21.314
/個 (每包:10個)
單位
9 E PET Straight - Black - Yes - - -
RS庫存編號 544-4382
BrandRS PRO
HK$13.43
單位
25 B PET Straight - Black - - - - -
RS庫存編號 251-510
BrandRS PRO
HK$16.40
單位
15 A Nylon Straight - Black - - - - -
RS庫存編號 467-683
BrandRS PRO
HK$36.53
單位
9 E PPO - - Grey - Yes - - -
RS庫存編號 481-049
BrandRS PRO
HK$13.35
單位
9 E Steel - - - - - - - -
RS庫存編號 544-4427
BrandRS PRO
HK$11.58
單位
50 D PET Straight - Black - - - - -
RS庫存編號 467-699
BrandRS PRO
HK$38.38
單位
15 A PPO - - Grey - Yes - - -
RS庫存編號 544-4405
BrandRS PRO
HK$12.01
單位
37 C PET Straight - Black - - - - -
RS庫存編號 377-2528
BrandRS PRO
HK$526.73
單位
9 - - Straight - - - - - - -
RS庫存編號 544-3430
BrandRS PRO
HK$13.214
/個 (每包:10個)
單位
25 B PET Straight - Black - Yes - - -
RS庫存編號 544-4051
BrandRS PRO
HK$21.74
單位
15 A PET Straight - - - Yes - - -
RS庫存編號 377-2534
BrandRS PRO
HK$1,022.10
單位
15 - - Straight - - - - - - -
RS庫存編號 480-169
BrandRS PRO
HK$48.41
單位
9 E PET Straight - - - - - - -
RS庫存編號 544-4023
BrandRS PRO
HK$25.14
單位
9 E PET Straight - Black - - - - -
RS庫存編號 544-4411
BrandRS PRO
HK$23.39
單位
37 C PET Straight - - - Yes - - -
RS庫存編號 377-2562
BrandRS PRO
HK$1,570.73
單位
51 - Aluminium Alloy Straight - - - - - 100P2554 -
RS庫存編號 467-712
BrandRS PRO
HK$41.99
單位
37 C PPO - - Grey - Yes - - -
RS庫存編號 544-3446
BrandRS PRO
HK$16.041
/個 (每包:10個)
單位
37 C PET Straight - Black - Yes - - -