D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 132 項產品
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS庫存編號 314-8026
製造零件編號1658686-4
HK$1.56
/個 (每包:10個)
單位
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS庫存編號 164-8528
製造零件編號1658686-4
HK$1.01
個 (以毎盒:1000)
單位
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS庫存編號 446-787
製造零件編號1-66506-0
HK$1.494
/個 (每包:10個)
單位
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 718-0885
製造零件編號66506-4
HK$2.378
/個 (每包:10個)
單位
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 135-4488
製造零件編號1-66506-0
HK$0.993
個 (以毎盒:1000)
單位
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 170-9475
製造零件編號1658670-1
HK$0.449
個 (在毎卷:20000)
單位
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS庫存編號 680-9692
製造零件編號1658670-1
HK$1.553
/個 (每包:10個)
單位
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS庫存編號 170-9474
製造零件編號205090-1
HK$4.552
個 (以毎袋:1000)
單位
Female Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS庫存編號 135-4489
製造零件編號1-66505-0
HK$0.916
個 (以毎盒:1000)
單位
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 798-1296
製造零件編號66505-4
HK$2.294
/個 (每包:10個)
單位
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 164-3133
製造零件編號66505-4
HK$0.867
個 (在毎卷:10000)
單位
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 680-9222
製造零件編號205090-1
HK$7.66
單位
Female Copper Alloy Gold - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS庫存編號 446-793
製造零件編號1-66505-0
HK$1.679
/個 (每包:10個)
單位
Female Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 170-9415
製造零件編號1658670-2
HK$0.941
個 (以毎袋:1000)
單位
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS庫存編號 798-1280
製造零件編號1658539-2
HK$1.345
/個 (每包:100個)
單位
Male Brass Gold - - 24 → 20 AWG Pin - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 270-9838
製造零件編號1658670-2
HK$1.782
/個 (每包:10個)
單位
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS庫存編號 164-3126
製造零件編號1658539-2
HK$0.582
個 (在毎卷:10000)
單位
Male Brass Gold - - 24 → 20 AWG Pin - - AMPLIMITE HDP-20 20 - - Crimp
RS庫存編號 170-9473
製造零件編號205089-1
HK$3.253
個 (以毎袋:1000)
單位
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS庫存編號 680-9210
製造零件編號205089-1
HK$5.22
/個 (每包:5個)
單位
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS庫存編號 170-9416
製造零件編號1658670-4
HK$0.702
個 (以毎盒:1000)
單位
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp