D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS庫存編號 885-8939
製造零件編號030-1952-000
HK$2.268
/個 (每包:50個)
單位
Male Copper Alloy Gold Flash over Nickel 2.7mΩ - 24 → 20 AWG Pin - - Econo D - - 5A Crimp
RS庫存編號 886-3171
製造零件編號40-9428F
HK$0.539
/個 (每包:100個)
單位
Male Phosphor Bronze Gold - - - Pin - - 40 - - - Crimp
RS庫存編號 885-8933
製造零件編號030-1953-000
HK$4.128
/個 (每包:50個)
單位
Female Copper Alloy Gold Flash over Nickel 2.7mΩ - 24 → 20 AWG Socket - - Econo D - - 5A Crimp
RS庫存編號 886-3152
製造零件編號40-9856M
HK$0.559
/個 (每包:100個)
單位
Male Brass Gold - - - Pin - - 40 - - - Crimp
RS庫存編號 885-8911
製造零件編號M39029/63-368
HK$9.525
/個 (每包:50個)
單位
Female Phosphor Bronze Gold over Nickel 2.7mΩ - 24 → 20 AWG Socket - - M39029 - - 5A Crimp
RS庫存編號 885-7633
製造零件編號40-9866S
HK$0.559
/個 (每包:100個)
單位
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - 98 - - - Crimp
RS庫存編號 885-8920
製造零件編號M39029/64-369
HK$7.144
/個 (每包:50個)
單位
Male Brass Gold over Nickel 2.7mΩ - 24 → 20 AWG Pin - - M39029 - - 5A Crimp
RS庫存編號 886-3177
製造零件編號40-9428M
HK$0.559
/個 (每包:100個)
單位
Male Brass Gold - - - Pin - - 40 - - - Crimp