D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

What are the types of D-sub Connectors we offer?

  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 4924 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS庫存編號 718-3953
製造零件編號1658678-1
HK$160.06
單位
15 - Straight Cable Mount - - - - - Crimp - - Thermoplastic -
RS庫存編號 499-9768
製造零件編號10220-5212PL
Brand3M
HK$66.46
單位
20 Female Right Angle Through Hole 2.54mm - - - - Solder 500mA - Glass Fibre Reinforced PET 150 V ac, 200 V dc
RS庫存編號 245-0918
BrandRS PRO
HK$680.44
單位
25 Female Straight Panel Mount - - Micro-D - - Solder 3.0A - Aluminium 250 V dc
RS庫存編號 691-9010
製造零件編號L17DAFRA15S
HK$31.91
單位
15 Female Right Angle Cable Mount 2.74mm - - - - IDC 5.0A - Steel 250 V ac
RS庫存編號 170-2635
製造零件編號L17DAFRA15S
HK$19.115
個 (以毎袋:72)
單位
15 Female Right Angle Cable Mount 2.74mm - - - - IDC 5.0A - Steel 250.0 V
RS庫存編號 312-2759
BrandRS PRO
HK$838.30
單位
9 Female Right Angle Through Hole 2.54mm - - - - Solder 3.0A - Aluminium Alloy -
RS庫存編號 135-5173
製造零件編號2-5174339-5
HK$157.518
Each (In a Tray of 70)
單位
68 Male Straight Through Hole 2.54mm - - - - Solder - - PBT -
RS庫存編號 718-3584
製造零件編號2-5174339-5
HK$187.70
單位
68 Male Straight Through Hole 2.54mm - - - - Solder - - PBT -
RS庫存編號 765-9432
製造零件編號MHDTZK9-DB9S-K
HK$65.53
單位
9 - Straight - - - - - - Solder - - Steel -
RS庫存編號 164-8838
製造零件編號1658657-1
HK$130.007
個 (以毎袋:100)
單位
15 - Straight Cable Mount - - - - - Crimp - - Thermoplastic -
RS庫存編號 666-2926
製造零件編號09561005615050
BrandHARTING
HK$36.18
單位
15 Male Straight Cable Mount 2.29mm - High Density D-Sub E - Solder 2.0A - Steel -
RS庫存編號 680-9153
製造零件編號1658657-1
HK$168.10
單位
15 - Straight Cable Mount - - - - - Crimp - - Thermoplastic -
RS庫存編號 691-9026
製造零件編號L717HDE15P
HK$12.21
單位
15 Male Straight Panel Mount 2.29mm - High Density D-Sub E - Solder 3.0A - Steel -
RS庫存編號 170-2638
製造零件編號L717HDE15P
HK$9.754
個 (以毎袋:50)
單位
15 Male Straight Panel Mount 2.29mm - High Density D-Sub E - Solder 3.0A - Steel -
RS庫存編號 515-7476
製造零件編號10120-3000PE
Brand3M
HK$92.45
單位
20 Male Straight Cable Mount 2.54mm - - - - Solder 1.0A - Steel -
RS庫存編號 765-9555
製造零件編號MHDPPK9-DB9S-K
HK$36.96
單位
9 - Straight - - - - - - Solder - - Plastic -
RS庫存編號 160-2657
製造零件編號09662117501
BrandHARTING
HK$53.48
單位
15 Female Straight Through Hole 2.74mm - - - M3 Threaded Inserts Solder 7.5A - Steel -
RS庫存編號 121-7335
製造零件編號DB25P064TXLF
HK$7.812
個 (以毎盒:100)
單位
25 Male Straight Panel Mount 2.76mm - Standard D-Sub B - Solder 5.0A - Steel 1.0 kV
RS庫存編號 251-239
製造零件編號DB25P064TXLF
HK$11.50
單位
25 Male Straight Panel Mount 2.76mm - Standard D-Sub B - Solder 5.0A - Steel 1 kV ac
RS庫存編號 173-8716
製造零件編號10090769-P154ALF
HK$9.782
Each (In a Tray of 90)
單位
15 Male Straight Panel Mount 2.29mm - High Density D-Sub E - Solder 2.5A - Steel 250.0 V