Edge Connectors

Edge ConnectorsAn edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socketFeatures of an Edge ConnectorHousings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being insertedContacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosionTermination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCBVariationsEdge connectors vary in terms of the following:Rows: Edge connectors are available with one or 2 rows of contactsPitch: Edge connectors are available with a range of contact pitchesNumber of Contacts: Edge connectors are available with different numbers of contactsOrientation: Edge connectors are available with a vertical or right angle mounting orientation.ApplicationsEdge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 159 項產品
Results per page
Description Price Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS庫存編號 901-2033
製造零件編號MEC6-130-02-L-D-RA1
BrandSamtec
HK$69.01
/個 (每包:2個)
單位
Right Angle Female 60 2 0.635mm Surface Mount Solder Gold over Nickel, Tin over Nickel Phosphor Bronze 1.7A - 195 V ac Liquid Crystal Polymer MEC6-RA
RS庫存編號 767-7042
製造零件編號PCIE-098-02-F-D-TH
BrandSamtec
HK$24.96
單位
Straight Female 98 2 1mm Through Hole Solder Gold over Nickel Phosphor Bronze 2.5A - - Nylon PCIE
RS庫存編號 767-6828
製造零件編號HSEC8-110-01-L-DV-A
BrandSamtec
HK$28.98
單位
Straight Female 20 2 0.8mm Surface Mount SMT Gold over Nickel Beryllium Copper 3.1A - - Liquid Crystal Polymer HSEC8-DV
RS庫存編號 158-5610
製造零件編號PCIE-098-02-F-D-EMS2
BrandSamtec
HK$55.52
毎管:10 個
單位
Straight Female 98 2 1mm Edge Mount Solder Gold Phosphor Bronze 2.2A - - Liquid Crystal Polymer PCIE
RS庫存編號 159-2489
製造零件編號HSEC8-140-01-S-DV-A
BrandSamtec
HK$47.10
單位
Vertical Female 80 2 0.8mm Surface Mount Solder Gold Beryllium Copper - - - Liquid Crystal Polymer HSEC8-PE
RS庫存編號 767-7048
製造零件編號PCIE-098-02-F-D-RA
BrandSamtec
HK$72.33
單位
Right Angle Female 98 2 1mm Through Hole Solder Gold over Nickel Phosphor Bronze 2.5A - - Nylon PCIE
RS庫存編號 158-5355
製造零件編號MEC8-110-02-L-D-EM2
BrandSamtec
HK$49.943
毎管:25 個
單位
Straight Female 20 2 0.8mm Edge Mount Solder Gold Phosphor Bronze 2.2A - 265 V ac Liquid Crystal Polymer MEC8-EM
RS庫存編號 159-981
製造零件編號MECT-110-01-M-D-RA1
BrandSamtec
HK$21.81
單位
Right Angle Female 20 2 0.8mm Surface Mount Solder Gold over Nickel Phosphor Bronze - - 265 V ac Liquid Crystal Polymer -
RS庫存編號 767-7020
製造零件編號PCIE-036-02-F-D-TH
BrandSamtec
HK$16.49
單位
Straight Female 36 2 1mm Through Hole Solder Gold over Nickel Phosphor Bronze 2.5A - - Nylon PCIE
RS庫存編號 767-6907
製造零件編號MB1-150-01-L-S-01-SL
BrandSamtec
HK$113.60
單位
Straight Female 50 1 1mm Surface Mount Solder Gold over Nickel Beryllium Copper - - - Liquid Crystal Polymer MB1
RS庫存編號 767-6893
製造零件編號MB1-140-01-L-S-01-SL
BrandSamtec
HK$111.91
單位
Straight Female 40 1 1mm Surface Mount Solder Gold over Nickel Beryllium Copper - - - Liquid Crystal Polymer MB1
RS庫存編號 901-2027
製造零件編號MEC6-170-02-L-DV-A
BrandSamtec
HK$85.62
單位
Vertical Female 140 2 0.635mm Surface Mount Solder Gold over Nickel, Tin over Nickel Phosphor Bronze 1.7A - 210 V ac Liquid Crystal Polymer MEC6-DV
RS庫存編號 180-2698
製造零件編號HSEC8-120-01-S-DV-A-K-TR
BrandSamtec
HK$61.07
單位
Vertical Female 40 2 0.8mm Surface Mount Solder Gold Beryllium Copper 2.8A - - Liquid Crystal Polymer HSEC8-DV
RS庫存編號 901-2074
製造零件編號MEC8-120-02-L-D-RA1
BrandSamtec
HK$61.57
/個 (每包:2個)
單位
Right Angle Female 40 2 0.8mm Edge Mount Solder Gold over Nickel, Tin over Nickel Phosphor Bronze 2A - 265 V ac Liquid Crystal Polymer MEC8-RA
RS庫存編號 767-6831
製造零件編號HSEC8-160-01-L-DV-A
BrandSamtec
HK$50.89
單位
Straight Female 120 2 0.8mm Surface Mount SMT Gold over Nickel Beryllium Copper 3.1A - - Liquid Crystal Polymer HSEC8-DV
RS庫存編號 180-3683
製造零件編號MB1-120-01-F-S-02-SL
BrandSamtec
HK$39.55
毎管:21 個
單位
- Female 20 1 1mm Surface Mount Solder Gold Beryllium Copper 2.2A - - Liquid Crystal Polymer MB1
RS庫存編號 179-9116
製造零件編號HSEC8-120-01-SM-DV-A
BrandSamtec
HK$44.06
單位
Vertical Female 40 2 0.8mm Surface Mount Solder Gold Beryllium Copper 2.8A - - Liquid Crystal Polymer HSEC8-DV
RS庫存編號 767-7070
製造零件編號PEC-10-02-T-S-LC
BrandSamtec
HK$52.92
單位
Straight Female 10 1 2.54mm Surface Mount Solder Tin over Nickel Beryllium Copper 9.8A - 250 V ac Liquid Crystal Polymer PEC
RS庫存編號 901-2134
製造零件編號MEC1-170-02-L-D-RA1-SL
BrandSamtec
HK$105.95
單位
Right Angle Female 140 2 1mm Surface Mount Solder Gold over Nickel, Tin over Nickel Phosphor Bronze 1.6A - - Liquid Crystal Polymer MEC1-RA
RS庫存編號 158-5356
製造零件編號MEC8-110-02-L-DV
BrandSamtec
HK$34.095
Each (In a Tray of 104)
單位
Vertical Female 20 2 0.8mm Edge Mount Solder Gold Phosphor Bronze 1.8A - 185 V ac Liquid Crystal Polymer MEC8-DV