IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 80 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS庫存編號 536-9736
製造零件編號1-745491-7
HK$45.45
單位
Female 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel 3.7A 250 V ac 31.19 x 12.92 x 21.71mm AMPLIMITE HDE-20 - 21.71mm 31.19mm
RS庫存編號 409-3359
製造零件編號1658612-3
HK$69.01
單位
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS庫存編號 409-3208
製造零件編號1658615-4
HK$41.26
單位
Male 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS庫存編號 161-6325
製造零件編號1658615-4
HK$34.633
毎管:40 個
單位
Male 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS庫存編號 164-8519
製造零件編號1658612-3
HK$60.378
毎管:40 個
單位
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS庫存編號 756-1004
製造零件編號1658608-1
HK$94.84
單位
Male 37 Straight 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 12.6 x 5.84mm AMPLIMITE HDF-20 - 5.84mm 69.39mm
RS庫存編號 718-4776
製造零件編號745201-9
HK$91.50
單位
Female 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.81 x 12.92 x 20.92mm AMPLIMITE HDE-20 - 20.92mm 30.81mm
全新
RS庫存編號 192-0059
製造零件編號1-745497-5
HK$102.679
/個 (每包:56個)
單位
Female 37 - - Phosphor Bronze - Metal - - 2.74 x 0.8 x 0.509in Amplimite HDE 20 0.509in 2.74in
RS庫存編號 173-5548
製造零件編號1658614-1
HK$81.928
毎管:40 個
單位
Female 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 69.39 x 12.59 x 18.61mm AMPLIMITE HDF-20 - 18.61mm 69.39mm
全新
RS庫存編號 191-7975
製造零件編號5749621-2
HK$80.39
單位
Male 26 - 1.27mm Phosphor Bronze Tin Thermoplastic 1A - 24.87 x 7.44 x 14.94mm AMPLIMITE 0.50 Series - 14.94mm 24.87mm
RS庫存編號 161-6322
製造零件編號1658613-1
HK$111.534
毎管:40 個
單位
Male 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 69.39 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS庫存編號 536-9764
製造零件編號1-745495-8
HK$59.35
單位
Female 25 Straight 2.76mm Phosphor Bronze Gold over Nickel Steel - 250 V ac 53.41 x 12.92 x 21.72mm AMPLIMITE HDE-20 - 21.72mm 53.41mm
RS庫存編號 822-4998
製造零件編號2-745496-0
HK$137.11
單位
Male 25 Straight 2.77mm Phosphor Bronze Gold Glass-Filled PET 3A 250 V ac 53.42 x 12.93 x 15.34mm AMPLIMITE HDE-20 20 15.34mm 53.42mm
RS庫存編號 782-6155
製造零件編號1-745495-7
HK$88.14
單位
Female 25 Straight 1.27mm Phosphor Bronze Gold Alloy Steel - 250 V ac - AMPLIMITE HDE-20 3 - -
RS庫存編號 135-5004
製造零件編號1658607-1
HK$181.388
個 (以毎袋:32)
單位
Male 50 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 74.16 x 22.91 x 15.39mm AMPLIMITE HDF-20 - 15.39mm 74.16mm
RS庫存編號 164-8517
製造零件編號1658612-1
HK$97.108
毎管:40 個
單位
Female 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS庫存編號 409-3270
製造零件編號1658614-1
HK$92.41
單位
Female 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 69.39 x 12.59 x 18.61mm AMPLIMITE HDF-20 - 18.61mm 69.39mm
RS庫存編號 409-3337
製造零件編號1658612-4
HK$39.04
單位
Female 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.88 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS庫存編號 164-2362
製造零件編號745205-7
HK$40.925
個 (以毎袋:448)
單位
Female 15 Straight 2.768mm Phosphor Bronze Gold Thermoplastic - 250 V 1.541 x 0.824 x 0.509in Amplimite HDE-20 20 0.509in 1.541in
RS庫存編號 164-9160
製造零件編號1-745493-4
HK$50.829
個 (以毎袋:448)
單位
Female 15 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel - 250 V 39.52 x 12.92 x 21.72mm AMPLIMITE HDE-20 - 21.72mm 39.52mm