IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 290 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS庫存編號 121-0157
製造零件編號8350-6005
Brand3M
HK$214.58
單位
Female 50 Right Angle 2.74mm Copper Alloy Gold over Nickel Steel 1A - 70.9 x 22.05 x 15.2mm 8300 - 15.2mm 70.9mm
RS庫存編號 161-6325
製造零件編號1658615-4
HK$22.758
毎管:40 個
單位
Male 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS庫存編號 771-8269
製造零件編號618025227221
HK$65.31
單位
Female 25 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 53.1 x 12.5 x 17.25mm 618 - 17.25mm 53.1mm
RS庫存編號 642-4856
BrandRS PRO
HK$15.43
單位
Male 15 Straight 2.77mm Brass Gold Metal - - 33.32 x 18.35 x 12.55mm - - 12.55mm 33.32mm
RS庫存編號 674-0874
製造零件編號A-DFF 25LPIII/FP
HK$22.03
單位
Female 25 Right Angle 2.54mm Phosphor Bronze Gold over Nickel Plastic 5A - 53.04 x 17.38 x 12.55mm - - 12.55mm 53.04mm
RS庫存編號 492-654
BrandRS PRO
HK$11.75
/個 (每包:5個)
單位
Female 15 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 39.2 x 17.58 x 12.55mm - - 12.55mm 39.2mm
RS庫存編號 259-9243
製造零件編號013572
BrandProvertha
HK$68.56
單位
Male 9 Right Angle 1.27mm - - Steel 1A - 30.8 x 25.9 x 12.5mm TMC-SK - 12.5mm 30.8mm
RS庫存編號 136-471
BrandRS PRO
HK$13.372
/個 (每包:5個)
單位
Male 25 - 1.27mm Brass Tin Steel 1A 250 V ac 53.05 x 17.1 x 12.55mm - - 12.55mm 53.05mm
RS庫存編號 170-6843
製造零件編號013572
BrandProvertha
HK$69.90
個 (以毎盒:84)
單位
Male 9 Right Angle 1.27mm - - Steel 1A - 30.8 x 25.9 x 12.5mm TMC-SK - 12.5mm 30.8mm
RS庫存編號 409-3359
製造零件編號1658612-3
HK$36.11
單位
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS庫存編號 642-4907
BrandRS PRO
HK$20.92
單位
Female 9 Straight 2.77mm - Gold Metal 1A - - - - - -
RS庫存編號 409-3208
製造零件編號1658615-4
HK$23.69
單位
Male 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS庫存編號 121-6771
製造零件編號618025227221
HK$46.228
Each (In a Tray of 50)
單位
Female 25 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 53.1 x 12.5 x 17.25mm 618 - 17.25mm 53.1mm
RS庫存編號 770-9022
製造零件編號10168-6010EC
Brand3M
HK$65.35
單位
Male 68 Straight 1.27mm Beryllium Copper Gold over Nickel Steel 1A - 52.5 x 12.7 x 9.1mm 101 - 9.1mm 52.5mm
RS庫存編號 164-8519
製造零件編號1658612-3
HK$21.565
毎管:40 個
單位
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS庫存編號 121-0107
製造零件編號8309-6009
Brand3M
HK$53.49
單位
Female 9 Right Angle 2.74mm Copper Alloy Gold over Nickel Steel 1A - - 8300 - - 30.7mm
RS庫存編號 749-4812
製造零件編號8309-6003
Brand3M
HK$51.84
單位
- 9 Right Angle 2.8mm Copper Alloy - Steel 1A - - 8300 - - -
RS庫存編號 770-9000
製造零件編號10120-6000EC
Brand3M
HK$48.74
單位
Male 20 Straight 1.27mm Beryllium Copper Gold over Nickel Steel 1A - 22 x 12.7 x 9.1mm 101 - 9.1mm 22mm
RS庫存編號 135-5001
製造零件編號1658613-4
HK$23.532
毎管:40 個
單位
Male 9 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 30.88 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS庫存編號 170-9425
製造零件編號1658615-1
HK$66.369
毎管:40 個
單位
Male 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 69.39 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm