Memory & SIM Card Connectors

Memory and SIM card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features and benefits of memory and SIM card connectors

Which memory and SIM card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors – push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors – connection points for easy and secure soldering to a printed circuit board.

Applications of memory and SIM card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS庫存編號 164-8362
製造零件編號2174803-2
HK$9.966
個 (在毎卷:1450)
單位
SIM Female - 8 2 - Straight Surface Mount Copper Alloy Gold Solder Thermoplastic 15.7mm 15.98mm
RS庫存編號 909-7270
製造零件編號2174803-2
HK$17.70
單位
SIM Female - 8 2 - Straight Surface Mount Copper Alloy Gold Solder Thermoplastic 15.7mm 15.98mm
RS庫存編號 161-6320
製造零件編號1775059-1
HK$24.402
Each (On a Tape of 1750)
單位
SD Card Male - 9 1 - Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 29.25mm 2.85mm
RS庫存編號 719-8747
製造零件編號1981959-1
HK$56.35
單位
SIM Male - 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 8.9mm 1.87mm
RS庫存編號 136-0379
製造零件編號2295782-1
HK$19.003
Each (On a Tape of 900)
單位
MicroSD, SIM Male - 20 1 - Straight Surface Mount Copper Alloy Gold Solder Stainless Steel 18.3mm 27.95mm
RS庫存編號 165-0672
製造零件編號5788643-1
HK$65.66
毎管:11 個
單位
Compact Flash Card Male - 50 2 1.27mm Straight Surface Mount Brass Gold over Nickel Solder Liquid Crystal Polymer 44.78mm 14mm
RS庫存編號 186-4868
製造零件編號1-2199230-6
HK$8.606
Each (On a Tape of 1000)
單位
Card Edge Female - 67 2 0.5mm Right Angle Surface Mount Copper Alloy - Solder Thermoplastic 21.9mm 8.7mm
RS庫存編號 136-0395
製造零件編號2290741-1
HK$24.66
單位
MicroSD, SIM Male - 20 1 - Straight Surface Mount Copper Alloy Gold Solder Stainless Steel 18.3mm 27.95mm
RS庫存編號 542-1761
製造零件編號5145299-1
HK$34.06
單位
SAM, SIM Male - 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20mm 4.05mm
RS庫存編號 163-9540
製造零件編號5145299-1
HK$19.687
個 (在毎卷:1000)
單位
SAM, SIM Male - 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20mm 4.05mm
RS庫存編號 164-2887
製造零件編號1981959-1
HK$30.605
Each (On a Tape of 3200)
單位
SIM Male - 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 8.9mm 1.87mm
RS庫存編號 821-8903
製造零件編號5535655-2
HK$210.31
單位
Memory Card Male - 68 2 1.27mm Right Angle Through Hole Brass Gold over Nickel Solder Liquid Crystal Polymer 61.98mm 35mm
RS庫存編號 186-4932
製造零件編號1-2199230-6
HK$13.25
Each (On a Tape of 5)
單位
Card Edge Female - 67 2 0.5mm Right Angle Surface Mount Copper Alloy - Solder Thermoplastic 21.9mm 8.7mm
RS庫存編號 542-1777
製造零件編號5145299-2
HK$39.04
單位
SAM, SIM Male - 8 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20mm 4.05mm
RS庫存編號 173-5562
製造零件編號146839-3
HK$88.975
毎管:11 個
單位
Compact Flash Card Male - 50 2 1.27mm Straight Surface Mount Brass Gold Solder Liquid Crystal Polymer 44.77mm 14mm
RS庫存編號 719-8744
製造零件編號1775059-1
HK$42.10
單位
SD Card Male - 9 1 - Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 29.25mm 2.85mm
RS庫存編號 718-4708
製造零件編號5788667-1
HK$50.90
單位
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Brass Gold over Nickel Solder Liquid Crystal Polymer 45.57mm -
RS庫存編號 163-9541
製造零件編號5145299-2
HK$16.569
個 (在毎卷:1000)
單位
SAM, SIM Male - 8 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20mm 4.05mm
RS庫存編號 719-8722
製造零件編號1734452-2
HK$24.49
單位
Compact Flash Card - - - - - - - - - - - 52.42mm 5.1mm
RS庫存編號 161-8689
製造零件編號5788667-1
HK$34.472
個 (在毎卷:500)
單位
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Brass Gold over Nickel Solder Liquid Crystal Polymer 45.57mm -