Memory Sockets

Memory sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The module is mounted on the circuit board using a module socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side and a 64-bit path.


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can vary based on orientation this can be:



  • Angled

  • Horizontal

  • Vertical


What are SIMMs?


SIMM (Single In-Line Memory Module) sockets are computer memory expansion holders that connect memory modules to circuit boards. These sockets have single row pins which connect to the system board vertically or at predetermined angles. The sockets are easily inserted or extracted because they are not soldered onto the circuit board.


SIMM sockets have positive polarisation to prevent the memory modules from being inserted incorrectly. Contacts (pins) on the SIMM sockets have anti-overstress features and are resistant to high temperatures.


What are SIMM sockets used for?


The main benefits of using SIMM sockets are their space-saving capabilities and simple installation mechanisms, making them suitable for smaller circuit board designs used by electronic hobbyists. SIMM sockets are legacy components, mainly used in older module computers, PCBs and motherboards.


Types of SIMM sockets


SIMM sockets come in various sizes and are distinguished by the number of pin slots:



  • 30-pin SIMM sockets are shorter than standard sockets and can be used in legacy type laptops.

  • 64- and 72-pin SIMM sockets are used in desktop motherboards because they can hold larger memory modules.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 79 項產品
Results per page
Description Price Gender Memory Socket Type Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance
RS庫存編號 161-5604
製造零件編號440360-2
HK$57.015
Each (In a Tray of 600)
單位
Female DIMM Socket Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - -
RS庫存編號 717-6684
製造零件編號440360-2
HK$85.20
單位
Female DIMM Socket Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - -
RS庫存編號 217-5412
製造零件編號1827341-4
HK$93.397
Each (In a Tray of 20)
單位
- - Right Angle Copper Alloy Gold 200 0.6mm Surface Mount - - - - - -
RS庫存編號 217-5413
製造零件編號1827341-4
HK$104.14
單位
- - Right Angle Copper Alloy Gold 200 0.6mm Surface Mount - - - - - -
RS庫存編號 185-9262
製造零件編號1565917-4
HK$44.633
個 (在毎卷:150)
單位
Female DIMM Socket Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount - Thermoplastic DDR1, DDR2 Yes 6.2mm -
RS庫存編號 745-5738
製造零件編號7-5382486-2
HK$138.49
單位
Female SIMM Socket Right Angle Phosphor Bronze Tin 72 1.27mm Through Hole Solder Liquid Crystal Polymer - Yes - -
RS庫存編號 909-7429
製造零件編號2-2013310-1
HK$48.50
單位
Female DIMM Socket Right Angle Copper Alloy Gold Flash 204 0.6mm Surface Mount Solder Thermoplastic DDR3 Yes 8.2mm -
RS庫存編號 185-9876
製造零件編號1565917-4
HK$61.74
單位
Female DIMM Socket Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount - Thermoplastic DDR1, DDR2 Yes 6.2mm -
RS庫存編號 179-1982
製造零件編號78730-1002
BrandMolex
HK$351.58
單位
Female DIMM Socket Straight Copper Alloy Gold over Nickel, Tin over Nickel 288 0.85mm Surface Mount Solder Nylon DDR4 Yes 0.85mm 10.0mΩ
RS庫存編號 173-5541
製造零件編號390112-1
HK$60.687
個 (以毎盒:200)
單位
Female DIMM Socket Right Angle Phosphor Bronze Gold over Nickel 144 0.8mm Surface Mount Solder Nylon SO - - -
RS庫存編號 213-5572
製造零件編號5039600695
BrandMolex
HK$12.72
個 (在毎卷:1600)
單位
- - - Copper Alloy Gold 6 - Surface Mount - - - - - -
RS庫存編號 165-0673
製造零件編號5822134-3
HK$57.855
個 (以毎盒:182)
單位
Female SIMM Socket - Phosphor Bronze Tin over Nickel 72 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 217-5354
製造零件編號1-1932000-1
HK$40.849
Each (In a Tray of 50)
單位
- - Vertical Copper Alloy Gold 240 1mm Through Hole - - - - - -
RS庫存編號 378-9453
製造零件編號WS3172SMLRC
BrandWinslow
HK$26.98
單位
Female - Straight Phosphor Bronze Tin over Nickel 72 2.54mm - - Liquid Crystal Polymer - Yes - -
RS庫存編號 542-2685
製造零件編號1473005-4
HK$48.06
單位
Female DIMM Socket Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - -
RS庫存編號 186-4893
製造零件編號1717254-4
HK$50.386
Each (On a Tape of 5)
單位
Female DIMM Socket Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30.0mΩ
RS庫存編號 213-5737
製造零件編號877823003
BrandMolex
HK$144.184
Each (In a Tray of 45)
單位
- - - - Gold 244 0.6mm Surface Mount - - - - - -
RS庫存編號 173-4043
製造零件編號10033853-052FSLF
HK$82.955
Each (In a Tray of 20)
單位
Female DIMM Socket Right Angle Copper Alloy Gold 200 0.6mm Surface Mount Solder Liquid Crystal Polymer DDR2 - 6.2mm 30.0mΩ
RS庫存編號 185-5885
製造零件編號2309413-1
HK$20.296
Each (On a Tape of 5)
單位
Female DIMM Socket Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50.0mΩ
RS庫存編號 217-5431
製造零件編號2040910-1
HK$49.879
Each (In a Tray of 24)
單位
- - Vertical Copper Alloy Gold 200 0.6mm Surface Mount - - - - - -