Micro USB Connectors

Micro USB Connectors are a miniaturized version of the normal/standard USB connector (Universal standard bus). These connectors are becoming more and more popular as they are designed for smaller devices like phones and mp3 players etc.

Although these connectors are miniaturized in size they still allow high-speed data transfer. The Micro USB has now been adopted by most manufacturers worldwide ( with the exception of apple ) The micro USB is now scheduled to replace mini USB connectors in many different types of portable devices, including cell phones and PDA's.

Applications

- Mobile phones

- PDA

- Digital Cameras

- Digital video cameras

- Vehicle battery chargers

- Photo printers

Types of USB Connectors

Type A -This type is flat, with a rectangular interface that is found on most USB cables. This interface holds the connection in place by friction which makes it very easy for users to connect and disconnect.

Type B - This type is almost square, found on powered devices that connect to a computer ie scanner or printer.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Gender Mounting Type USB Type Body Orientation USB Version Current Rating IP Rating Voltage Rating Series Contact Material Termination Method Minimum Operating Temperature Maximum Operating Temperature Series Number
RS庫存編號 111-6751
BrandRS PRO
HK$119.93
單位
Female Panel Mount - - - - IP67 - GTC Sealed Copper Alloy - - - GTC Sealed
RS庫存編號 122-3020
BrandRS PRO
HK$186.40
單位
- - - - - - - - - - - - - -
RS庫存編號 135-9769
BrandRS PRO
HK$122.97
單位
Male Panel Mount USB A, USB B Straight A, B 1A IP67 100 V ac/dc GTC Sealed Copper Alloy Plug-In -40°C +105°C GTC Sealed