Micro USB Connectors

Micro USB Connectors are a miniaturized version of the normal/standard USB connector (Universal standard bus). These connectors are becoming more and more popular as they are designed for smaller devices like phones and mp3 players etc.Although these connectors are miniaturized in size they still allow high-speed data transfer. The Micro USB has now been adopted by most manufacturers worldwide ( with the exception of apple ) The micro USB is now scheduled to replace mini USB connectors in many different types of portable devices, including cell phones and PDA's.Applications- Mobile phones - PDA- Digital Cameras- Digital video cameras- Vehicle battery chargers- Photo printers Types of USB Connectors Type A -This type is flat, with a rectangular interface that is found on most USB cables. This interface holds the connection in place by friction which makes it very easy for users to connect and disconnect. Type B - This type is almost square, found on powered devices that connect to a computer ie scanner or printer.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 103 項產品
Results per page
Description Price Gender Mounting Type USB Type Body Orientation USB Version Current Rating IP Rating Voltage Rating Series Contact Material Termination Method Minimum Operating Temperature Maximum Operating Temperature Series Number
RS庫存編號 167-6464
製造零件編號105133-0011
BrandMolex
HK$5.20
個 (在毎卷:500)
單位
Female Surface Mount B Vertical - 1.8A - 30 V ac - Copper Alloy Solder -30°C +85°C 105133
RS庫存編號 111-6751
BrandRS PRO
HK$164.05
單位
Female Panel Mount - - - - IP67 - GTC Sealed Copper Alloy - - - GTC Sealed
RS庫存編號 122-5098
製造零件編號614105150621
HK$16.69
單位
Female Through Hole AB Vertical 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS庫存編號 435-706
製造零件編號DX4R005H91
BrandJAE
HK$9.793
/個 (每包:10個)
單位
Female Surface Mount B Right Angle 1.01 500mA - 30 V ac - Copper Alloy Solder -30°C +80°C -
RS庫存編號 161-5357
製造零件編號1981584-1
HK$7.879
Each (On a Tape of 1000)
單位
Female Surface Mount AB Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -30°C +85°C -
RS庫存編號 912-5098
製造零件編號PXP4040/B/3M00
BrandBulgin
HK$183.14
單位
Male to Male Cable Mount Micro B, Type A Straight 2.0 1A - 30 V ac, 42 V dc Buccaneer Copper Alloy Crimp -40°C +70°C 4000
RS庫存編號 179-6477
製造零件編號47590-0001-TR375
BrandMolex
HK$4.57
個 (在毎卷:375)
單位
Female Surface Mount Micro-AB USB 2.0 Right Angle 2.0 1 A, 1.8 A - 30 V ac - Copper Alloy Solder -30°C +85°C 47590
RS庫存編號 910-8532
製造零件編號ZX62WRD-B-5PC
BrandHirose
HK$8.722
/個 (每包:10個)
單位
Female Surface Mount B Right Angle 2.0 1.8A - 30 V ac ZX Copper Alloy Solder -30°C +85°C -
RS庫存編號 435-645
製造零件編號DX4R005J91
BrandJAE
HK$10.879
/個 (每包:10個)
單位
Female Surface Mount B Right Angle 1.01 500mA - 30 V ac - Copper Alloy Solder -30°C +80°C -
RS庫存編號 172-5329
製造零件編號629105150921
HK$11.31
個 (在毎卷:1300)
單位
Female Surface Mount AB Horizontal 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS庫存編號 818-3361
製造零件編號629105136821
HK$10.83
單位
Female Surface Mount B Right Angle 2.0 1A - 30 V ac WR-COM Copper Alloy Solder -40°C +105°C 629105
RS庫存編號 914-0100
製造零件編號2108877-1
HK$47.25
單位
Female Surface Mount - Right Angle 2.0 - - 30 V ac/dc - Copper Alloy Solder -30°C +85°C -
RS庫存編號 172-5335
製造零件編號629105150521
HK$11.38
個 (在毎卷:550)
單位
Female Surface Mount B Horizontal 2.0 3A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS庫存編號 164-2200
製造零件編號2108877-1
HK$34.06
Each (On a Tape of 1000)
單位
Female Surface Mount - Right Angle 2.0 - - 30 V ac/dc - Copper Alloy Solder -30°C +85°C -
RS庫存編號 702-5481
製造零件編號47590-0001
BrandMolex
HK$6.56
/個 (每包:5個)
單位
Female Surface Mount AB Right Angle 2.0 1.8A - 30 V ac MICRO-USB Copper Alloy Solder -20°C +85°C 47590
RS庫存編號 702-5488
製造零件編號47589-0001
BrandMolex
HK$6.458
/個 (每包:5個)
單位
Female Surface Mount AB Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -20°C +85°C 47590
RS庫存編號 166-0641
製造零件編號ZX62WRD-B-5PC
BrandHirose
HK$5.25
個 (在毎卷:3000)
單位
Female Surface Mount B Right Angle 2.0 1.8A - 30 V ac ZX Copper Alloy Solder -30°C +85°C -
RS庫存編號 702-5475
製造零件編號47346-0001
BrandMolex
HK$7.968
/個 (每包:5個)
單位
Female Surface Mount B Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -20°C +85°C 47352
RS庫存編號 172-5280
製造零件編號629105136821
HK$7.28
個 (在毎卷:1400)
單位
Female Surface Mount B Right Angle 2.0 1A - 30 V ac WR-COM Copper Alloy Solder -40°C +105°C 629105
RS庫存編號 122-5099
製造零件編號629105150521
HK$16.50
單位
Female Surface Mount B Horizontal 2.0 3A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -