Micro USB Connectors

Micro USB Connectors are a miniaturized version of the normal/standard USB connector (Universal standard bus). These connectors are becoming more and more popular as they are designed for smaller devices like phones and mp3 players etc.Although these connectors are miniaturized in size they still allow high-speed data transfer. The Micro USB has now been adopted by most manufacturers worldwide ( with the exception of apple ) The micro USB is now scheduled to replace mini USB connectors in many different types of portable devices, including cell phones and PDA's.Applications- Mobile phones - PDA- Digital Cameras- Digital video cameras- Vehicle battery chargers- Photo printers Types of USB Connectors Type A -This type is flat, with a rectangular interface that is found on most USB cables. This interface holds the connection in place by friction which makes it very easy for users to connect and disconnect. Type B - This type is almost square, found on powered devices that connect to a computer ie scanner or printer.

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 103 項產品
Results per page
Description Price Gender Mounting Type USB Type Body Orientation USB Version Current Rating IP Rating Voltage Rating Series Contact Material Termination Method Minimum Operating Temperature Maximum Operating Temperature Series Number
RS庫存編號 178-9510
製造零件編號105017-1001
BrandMolex
HK$9.976
/個 (每包:10個)
單位
Female Surface Mount B Right Angle 2.0 1 A, 1.8 A - 30 V ac - Copper Alloy Solder -30°C +85°C 105017
RS庫存編號 136-1404
製造零件編號ZX62RD-AB-5P8(30)
BrandHirose
HK$3.97
個 (在毎卷:2000)
單位
Female Through Hole AB Straight 2.0 1A - 30 V ac ZX Copper Alloy Solder -30°C +85°C -
RS庫存編號 136-2687
製造零件編號ZX80-B-5S(30)
BrandHirose
HK$11.672
/個 (每包:5個)
單位
Male Bottom Mount B Straight 2.0 1A - 30 V ac ZX Copper Alloy Solder -30°C +85°C -
全新
RS庫存編號 191-7866
製造零件編號1932788-1
HK$15.335
個 (在毎卷:1000)
單位
Female Surface Mount Micro USB Reverse Right Angle 2.0 1.8A - - - Copper Alloy Solder -30°C +85°C -
RS庫存編號 138-3555
製造零件編號UB-MC5BR3-SDWP604-4S-TF
BrandJST
HK$20.511
個 (在毎卷:1500)
單位
Female Panel Mount Micro USB Right Angle - 1.8A IPX7 30 V ac/dc UB Copper Alloy Solder -30°C +85°C -
RS庫存編號 179-2871
製造零件編號CLB-JL-8143
BrandCIE
HK$54.32
單位
Male Cable Mount Micro USB B - - 1.5A - 5 V dc CLB-JL - Solder -40°C +85°C -
RS庫存編號 178-8764
製造零件編號47346-1001
BrandMolex
HK$4.358
個 (在毎卷:2000)
單位
Female Surface Mount B Right Angle - 1 A, 1.8 A - 30 V ac - Copper Alloy Solder -30°C +85°C 47346
RS庫存編號 178-9521
製造零件編號47346-1001
BrandMolex
HK$6.14
/個 (每包:10個)
單位
Female Surface Mount B Right Angle - 1 A, 1.8 A - 30 V ac - Copper Alloy Solder -30°C +85°C 47346
RS庫存編號 186-4795
製造零件編號2013499-1
HK$7.073
Each (On a Tape of 1000)
單位
Female Surface Mount Micro USB B Right Angle 2.0 1.8A - - - Phosphor Bronze Solder -30°C +85°C -
RS庫存編號 179-2875
製造零件編號CLB-JL-8146
BrandCIE
HK$54.32
單位
Male Cable Mount Micro USB B - - 1A - 5 V dc CLB-JL - Solder -40°C +85°C -
RS庫存編號 185-4083
製造零件編號632722110112
HK$28.602
個 (在毎卷:450)
單位
Female Surface Mount USB 3.1 Type C Vertical USB 3.1 5A - 20 V dc, 100 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS庫存編號 137-0829
製造零件編號10118194-0001LF
HK$1.99
個 (在毎卷:1200)
單位
Female Surface Mount B Right Angle 2.0 1A - 100 V ac - Copper Alloy Solder -55°C +85°C 10118194
RS庫存編號 137-0996
製造零件編號10118194-0001LF
HK$3.034
/個 (每包:10個)
單位
Female Surface Mount B Right Angle 2.0 1A - 100 V ac - Copper Alloy Solder -55°C +85°C 10118194
RS庫存編號 172-5362
製造零件編號692622030100
HK$16.144
個 (在毎卷:1500)
單位
Female Surface Mount B Right Angle 3.0 1.8A - 30 V ac - Phosphor Bronze Solder -20°C +85°C -
RS庫存編號 186-4902
製造零件編號1734035-1
HK$11.074
/個 (每包:5個)
單位
Female Surface Mount Mini USB B Right Angle 2.0 1A - - - Phosphor Bronze Solder -40°C +85°C -
RS庫存編號 136-0895
製造零件編號ZX64-B-5S-UNIT(31)
BrandHirose
HK$6.20
單位
Male Surface Mount B Straight 2.0 1A - 30 V ac ZX Copper Alloy Solder -30°C +85°C -
RS庫存編號 122-3020
BrandRS PRO
HK$447.88
單位
- - - - - - - - - - - - - -
RS庫存編號 136-0889
製造零件編號ZX40-B-5S-UNIT(31)
BrandHirose
HK$7.83
單位
Male Cable Mount B Straight 2.0 1A - 30 V ac ZX Copper Alloy Solder -30°C +85°C -
全新
RS庫存編號 191-7911
製造零件編號1932788-1
HK$21.244
/個 (每包:5個)
單位
Female Surface Mount Micro USB Reverse Right Angle 2.0 1.8A - - - Copper Alloy Solder -30°C +85°C -
RS庫存編號 136-0901
製造零件編號ZX80-B-5SA(31)
BrandHirose
HK$9.477
個 (在毎卷:200)
單位
Male Surface Mount B Straight 2.0 1A - 30 V ac ZX Copper Alloy Solder -30°C +85°C -