PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 83 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS庫存編號 312-2759
BrandRS PRO
HK$718.89
單位
9 Female Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy - 19.94mm
RS庫存編號 312-2715
BrandRS PRO
HK$1,194.75
單位
25 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 30.1mm
RS庫存編號 472-758
BrandRS PRO
HK$24.794
/個 (每包:5個)
單位
9 Male Straight Through Hole 2.74mm - - - - 5A - PET 750 V ac 30.81mm
RS庫存編號 244-3746
BrandRS PRO
HK$294.89
單位
9 Male Straight Panel Mount - - - - - 3A - DAP - 19.68mm
RS庫存編號 481-459
BrandRS PRO
HK$9.45
單位
15 Male Straight Cable Mount 2.29mm - - - 3.05 mm mounting holes 5A - Nylon 350 V ac/dc -
RS庫存編號 312-2709
BrandRS PRO
HK$1,182.08
單位
15 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 23.75mm
RS庫存編號 244-3752
BrandRS PRO
HK$306.71
單位
15 Male Straight Panel Mount - - - - - 3A - DAP - 23.5mm
RS庫存編號 244-3768
BrandRS PRO
HK$508.37
單位
25 Male Straight Panel Mount - - - - - 3A - DAP - 29.84mm
RS庫存編號 312-2692
BrandRS PRO
HK$1,063.84
單位
9 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 19.94mm
RS庫存編號 472-708
BrandRS PRO
HK$56.666
/個 (每包:5個)
單位
15 Female Right Angle Through Hole - - - - - 5A - PET 750 V ac/dc -
RS庫存編號 312-2737
BrandRS PRO
HK$881.56
單位
51 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 36.45mm
RS庫存編號 481-443
BrandRS PRO
HK$18.88
單位
15 Female Right Angle Through Hole 2.29mm - - - - 3A - Nylon 350 V ac/dc -
RS庫存編號 437-5500
BrandRS PRO
HK$130.11
單位
25 Male Right Angle Through Hole - - - - - 5A - PET 750 V ac/dc -
RS庫存編號 528-3660
BrandRS PRO
HK$18.286
/個 (每包:5個)
單位
15 Male Right Angle Through Hole 2.77mm - - - - 5A - Steel 250 V ac 39.14mm
RS庫存編號 472-770
BrandRS PRO
HK$28.038
/個 (每包:5個)
單位
15 Male Straight Through Hole - - - - - 5A - PET 750 V ac/dc -
RS庫存編號 481-465
BrandRS PRO
HK$10.12
單位
15 Female Straight Cable Mount 2.29mm - - - - 5A - Steel - -
RS庫存編號 239-5849
BrandRS PRO
HK$7.297
/個 (每包:10個)
單位
9 Male Right Angle Through Hole 2.77mm - - - Threaded Insert, 4-40 UNC 5A - PET 350 V ac/dc 30.81mm
RS庫存編號 312-2721
BrandRS PRO
HK$790.56
單位
37 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 37.72mm
RS庫存編號 312-2765
BrandRS PRO
HK$1,133.31
單位
15 Female Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 23.75mm
RS庫存編號 811-7121
BrandRS PRO
HK$16.81
單位
15 Female Right Angle PCB Mount 2.77mm - - - 4-40 UNC Screwlocks 3A - Glass Fibre Reinforced PBT 250 V ac 39.2mm