Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 88 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS庫存編號 170-2594
製造零件編號L717D B25P ST
BrandAmphenol
HK$103.855
個 (以毎袋:100)
單位
Male 25 Straight 2.76mm Brass Gold over Nickel Glass Fibre Reinforced Nylon 7.5A 300 V - Cable Mount - L717D 18.2mm
RS庫存編號 454-3236
製造零件編號144475
BrandERNI
HK$358.96
單位
Female 9 Right Angle - - - Thermoplastic - - - Cable Mount - ERbic Profibus -
RS庫存編號 182-0648
製造零件編號L77DE09S
BrandAmphenol
HK$40.423
Each (In a Tray of 200)
單位
Female 9 Vertical 2.74mm Brass Gold over Nickel Glass Filled Thermoplastic 7.5A 300 V ac 30.7 x 11.7 x 12.4mm Through Hole - - 12.4mm
RS庫存編號 729-6491
製造零件編號40-1092142
BrandProvertha
HK$613.02
單位
Female 9 Straight 17.4mm - - Zinc Aluminium Alloy - - 88.3 x 16.8 x 35.6mm Cable Mount - 40 35.6mm
RS庫存編號 615-5998
製造零件編號L717D E09P ST4
BrandAmphenol
HK$122.17
單位
Male 9 Angled - Brass Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS庫存編號 801-9188
製造零件編號2313672
HK$409.14
單位
Male 9 Right Angle - - - Metal Plated ABS 100mA 5 V ac/dc 72 x 16.8 x 34.8mm Cable Mount - SUBCON-PLUS-PROFIB/90/IDC 34.8mm
RS庫存編號 665-9620
製造零件編號RSVGAPCBUNIT
HK$65.55
單位
Female 15 Right Angle - - - - - - - PCB Mount - - -
RS庫存編號 286-1302
製造零件編號2761839
HK$367.60
單位
Male 9 35 ° - - - ABS 100mA 50 V 60 x 16 x 44mm Panel Mount - SUBCON-PLUS M2 44mm
RS庫存編號 170-2608
製造零件編號L77DE09SST4
BrandAmphenol
HK$94.04
個 (以毎袋:25)
單位
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS庫存編號 410-5373
製造零件編號2744380
HK$327.80
單位
Male 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V 58.2 x 31.5 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX/SC 17mm
RS庫存編號 729-6469
製造零件編號40-1091132
BrandProvertha
HK$382.91
單位
Female 9 Straight 14mm - - Zinc Aluminium Alloy - - 74 x 16.8 x 35.6mm Cable Mount - 40 35.6mm
RS庫存編號 454-3438
製造零件編號154824
BrandERNI
HK$293.25
單位
Female 9 Right Angle - - - Thermoplastic - - - Cable Mount - 154 -
RS庫存編號 729-6441
製造零件編號40-1291122
BrandProvertha
HK$591.57
單位
Male 9 35 ° - - - Zinc Alloy - - 67.7 x 47.1 x 16.8mm Cable Mount - - 16.8mm
RS庫存編號 729-6485
製造零件編號40-1191142
BrandProvertha
HK$521.94
單位
Female 9 Straight 15.2mm - - Zinc Alloy - - 84.8 x 16.5 x 35.6mm Cable Mount - 40 35.6mm
RS庫存編號 648-3518
製造零件編號2708119
HK$406.71
單位
Male to Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58 x 39.4 x 16.6mm Cable Mount - SUBCON-PLUS-CAN/PG 16.6mm
RS庫存編號 729-6494
製造零件編號40-1291142
BrandProvertha
HK$445.40
單位
Female 9 Straight 15.5mm - - Zinc Alloy - - 70.3 x 16.8 x 42mm Cable Mount - 40 42mm
RS庫存編號 729-6466
製造零件編號40-1392122
BrandProvertha
HK$635.08
單位
Male 9 Right Angle - - - Zinc Alloy - - 58.8 x 45 x 16.8mm Cable Mount - - 16.8mm
RS庫存編號 615-5976
製造零件編號L717D E09P ST2
BrandAmphenol
HK$125.04
單位
Male 9 Straight - Brass Gold Thermoplastic 7.5A 300 V ac - Panel Mount - - -
RS庫存編號 615-6064
製造零件編號L77D B25S ST
BrandAmphenol
HK$137.77
單位
Female 25 Straight 2.76mm Brass Gold over Nickel Steel 7.5A 300 V ac 53.42 x 12.93mm Cable Mount - - 18.55mm
RS庫存編號 324-9371
製造零件編號2799490
HK$350.90
單位
Female 9 Right Angle - - - - - - - - - - 16mm