Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS庫存編號 765-8748
製造零件編號09454521901
BrandHARTING
HK$190.73
單位
Female Panel Mount - 2.0 Straight - 1 - - - har-Port - - -25°C
RS庫存編號 875-5575
製造零件編號09454521950
BrandHARTING
HK$819.42
單位
Female Panel Mount Plug In 2.0 Straight - 2 1.5A 30 V - har-Port 0945452 - -
RS庫存編號 875-5584
製造零件編號09454521952
BrandHARTING
HK$848.51
單位
Female Panel Mount Plug In 2.0 Straight - 2 1.5A 30 V - har-Port 0945452 - -
RS庫存編號 875-5569
製造零件編號09454521903
BrandHARTING
HK$180.38
單位
Female Panel Mount Plug In 2.0 Straight - 1 1.5A 30 V - har-Port 0945452 - -
RS庫存編號 875-5578
製造零件編號09454521904
BrandHARTING
HK$176.18
單位
Female Panel Mount Plug In 3.0 Straight - 1 1.5A 30 V - har-Port 0945452 - -
RS庫存編號 765-8757
製造零件編號09454521902
BrandHARTING
HK$195.96
單位
Female Panel Mount - 3.0 Straight - 1 - - - har-Port - Phosphor Bronze -25°C
RS庫存編號 765-8791
製造零件編號09455411902
BrandHARTING
HK$91.75
單位
Female Through Hole Solder 2.0 Right Angle - 1 - - - har-Port - - -40°C
RS庫存編號 547-2523
製造零件編號39500020093
BrandHARTING
HK$1,214.84
單位
- - - - - - - - - - Han-Port - - -
RS庫存編號 173-9587
製造零件編號09452451920
BrandHARTING
HK$160.44
單位
- - - 2.0 - - - - - - - - - -
RS庫存編號 765-8772
製造零件編號09452451902
BrandHARTING
HK$171.82
單位
Female Panel Mount - 2.0 Straight - 1 1.5A 30 V dc - har-Port - - -40°C
RS庫存編號 173-9588
製造零件編號09452451930
BrandHARTING
HK$171.40
單位
- - - 3.0 - - - - - - - - - -
RS庫存編號 174-1785
製造零件編號09454521921
BrandHARTING
HK$374.37
單位
Female Panel Mount Plug In 2.0 Straight IP20 1 - - - Har-Port 0945 - -25°C
RS庫存編號 875-5587
製造零件編號09454521940
BrandHARTING
HK$731.60
單位
Female Panel Mount Plug In 2.0 Straight - 1 1.5A 30 V - har-Port 0945452 - -
RS庫存編號 547-2551
製造零件編號39500020143
BrandHARTING
HK$1,263.61
單位
Female to Female, Female to Male - - - Straight - 3 - - - Han-Port - - -