Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS庫存編號 737-8805
製造零件編號2410 08
BrandLumberg
HK$13.40
單位
Male Through Hole Solder 2.0 Right Angle - - 1A 30 V ac - - - Copper Alloy -55°C
RS庫存編號 737-8808
製造零件編號2410 09
BrandLumberg
HK$8.97
單位
Female Through Hole Solder 2.0 Right Angle - 2 1A 30 V - - - Copper Alloy -55°C
RS庫存編號 170-5626
製造零件編號2410 03
BrandLumberg
HK$14.464
Each (In a Tray of 100)
單位
Female Through Hole Solder 2.0 Right Angle - 2 1A 30 V ac - - - Bronze 0°C
RS庫存編號 737-8782
製造零件編號2410 01
BrandLumberg
HK$8.16
單位
Female Through Hole Solder 2.0 Straight - - 1A 30 V ac - - - Brass -
RS庫存編號 737-8791
製造零件編號2410 06
BrandLumberg
HK$5.52
單位
Female Surface Mount Solder 2.0 Right Angle - - 1A 750 V - - - Bronze -55°C
RS庫存編號 737-8789
製造零件編號2410 03
BrandLumberg
HK$19.61
單位
Female Through Hole Solder 2.0 Right Angle - 2 1A 30 V ac - - - Bronze 0°C
RS庫存編號 737-8798
製造零件編號2410 05
BrandLumberg
HK$9.44
單位
Female Through Hole Solder 2.0 Right Angle - 2 1A 30 V - - - Copper Alloy -55°C
RS庫存編號 737-8795
製造零件編號2410 07
BrandLumberg
HK$10.83
單位
Male Surface Mount Solder 2.0 Right Angle - - 1A 30 V ac - - - Copper Alloy -55°C
RS庫存編號 737-8785
製造零件編號2410 02
BrandLumberg
HK$7.75
單位
Female Through Hole Solder 2.0 Right Angle - - 1A 30 V ac - - - Brass -