Type B USB Connectors

Type B USB connectors are a type of electrical connectorthat fit into type B ports, which are found on many USB devices, for example printers and external hard drives. Type B plugs, found on one end of most USB cables, fit into type B USB connectors.

The difference between type A and type B USB connectors

The two types of USB connectors have the same number of pins and are electrically identical. They are only different mechanically and in terms of their shape. Type A USB connectors are usually flat and rectangular, whereas type B USB connectors are usually square.

What are type B USB connectors used for?

Type A connectors can be found on upstream devices such as a USB host or a hub, and type A plugs can be found on cables and smaller peripherals such as a mouse or a flash drive. Larger USB peripherals, on the other hand, such as printers and scanners, use a detachable cable and type B USB connectors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Gender Termination Method Body Orientation Contact Material IP Rating Mounting Type Number of Ports USB Version Voltage Rating Current Rating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS庫存編號 909-4401
製造零件編號M701-330442
BrandHARWIN
HK$6.85
/個 (每包:5個)
單位
Female Solder Straight Phosphor Bronze - Through Hole 1 - 500 V ac 1.5A +85°C -55°C M701 -