Type C USB Connectors

Type C USB connectors are types of electrical connectorsthat fit into type C ports (a pin connector system), which are found on many USB-connected devices, including printers and external hard drives. Type C plugs, found on one end of most USB cables, fit into type C USB connectors.

What are type C USB connectors used for?

Type C USB connectors are designed to join two electrical USB devices together. They can be used for data transfer and are suitable for industrial applications, military communications and other demanding connector situations. Type C USB connectors are also commonly included in devices like laptops, phones and tablets.

Different types of type C USB connectors

If you need a type C USB that can withstand harsh environments, you can select a design that has a waterproof and durable shell. For small devices, there are compact, space-saving designs. You can also choose from different mounting types including ones that can be soldered directly to a printed circuit board.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Gender Termination Method Body Orientation Contact Material Mounting Type Number of Ports USB Version IP Rating Voltage Rating Current Rating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS庫存編號 164-7135
製造零件編號2129691-1
HK$14.263
個 (在毎卷:1500)
單位
Female Solder Right Angle Copper Alloy PCB Mount 1 3.1 IPX4 30 V - +85°C -30°C - -
RS庫存編號 909-7110
製造零件編號2129691-1
HK$14.758
/個 (每包:5個)
單位
Female Solder Right Angle Copper Alloy PCB Mount 1 3.1 IPX4 30 V - +85°C -30°C - -
RS庫存編號 164-9111
製造零件編號1-2295018-2
HK$16.931
Each (On a Tape of 900)
單位
Female Solder Straight Copper Alloy Surface Mount 1 3.1 IPX4 30 V 6.25A +85°C -30°C - -
RS庫存編號 164-9324
製造零件編號2295018-2
HK$16.144
Each (On a Tape of 900)
單位
Female Solder Straight Copper Alloy Surface Mount 1 3.1 IPX4 30 V 6.25A +85°C -30°C - -
RS庫存編號 123-5254
製造零件編號2295018-2
HK$24.22
Each (On a Tape of 5)
單位
Female Solder Straight Copper Alloy Surface Mount 1 3.1 IPX4 30 V 6.25A +85°C -30°C - -
RS庫存編號 123-5255
製造零件編號1-2295018-2
HK$23.10
Each (On a Tape of 5)
單位
Female Solder Straight Copper Alloy Surface Mount 1 3.1 IPX4 30 V 6.25A +85°C -30°C - -
RS庫存編號 188-4301
製造零件編號2305018-2
HK$59.946
個 (在毎卷:800)
單位
Female Solder Right Angle Copper Alloy Surface Mount - USB 3.1 - 30 V 5A +85°C -30°C - 2305018
RS庫存編號 188-4395
製造零件編號2305018-2
HK$79.90
單位
Female Solder Right Angle Copper Alloy Surface Mount - USB 3.1 - 30 V 5A +85°C -30°C - 2305018