Type C USB Connectors

Type C USB connectors are types of electrical connectorsthat fit into type C ports (a pin connector system), which are found on many USB-connected devices, including printers and external hard drives. Type C plugs, found on one end of most USB cables, fit into type C USB connectors.

What are type C USB connectors used for?

Type C USB connectors are designed to join two electrical USB devices together. They can be used for data transfer and are suitable for industrial applications, military communications and other demanding connector situations. Type C USB connectors are also commonly included in devices like laptops, phones and tablets.

Different types of type C USB connectors

If you need a type C USB that can withstand harsh environments, you can select a design that has a waterproof and durable shell. For small devices, there are compact, space-saving designs. You can also choose from different mounting types including ones that can be soldered directly to a printed circuit board.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Gender Termination Method Body Orientation Contact Material Mounting Type Number of Ports USB Version IP Rating Voltage Rating Current Rating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS庫存編號 918-1984
製造零件編號UBC-R112-56C-7ATS(HF)
BrandJST
HK$16.238
/個 (每包:5個)
單位
Female Solder Right Angle - Surface Mount 1 - - 20 V - +85°C -25°C - -
RS庫存編號 172-5105
製造零件編號UBC-R112-56C-7ATS(HF)
BrandJST
HK$13.488
個 (在毎卷:1000)
單位
Female Solder Right Angle - Surface Mount 1 - - 20 V - +85°C -25°C - -