USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more. You can learn more in our complete USB connectors guide.

USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.

How does a USB connector work?

USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Types of USB connectors

  • USB Type A
  • USB Type B
  • USB Type C
  • Mini USBs
  • Micro USBs

Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;

  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.
  • Gender: USB ports come in either a female or male gender.
  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.

Different mounting types for USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 814 項產品
Results per page
Description Price Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS庫存編號 880-7008
製造零件編號8492121
HK$100.27
單位
Female Through Hole A Solder 2.0 Right Angle - 1 1.0A 5.0 V - WE-EPLE - Phosphor Bronze
RS庫存編號 123-2609
製造零件編號105444-0001
BrandMolex
HK$23.024
Each (In a Tray of 150)
單位
Male Surface Mount C Solder 3.1 Right Angle - 1 5.0A 30.0 V - 105444 105444 Copper Alloy
RS庫存編號 920-9180
製造零件編號105444-0001
BrandMolex
HK$28.102
/個 (每包:5個)
單位
Male Surface Mount C Solder 3.1 Right Angle - 1 5.0A 30.0 V - - 105444 Copper Alloy
RS庫存編號 468-6311
製造零件編號PX0842/A
BrandBulgin
HK$203.32
單位
Female Panel Mount A Screw Down 2.0 Straight IP68 1 1.0A 30 V ac - Buccaneer - Copper Alloy
RS庫存編號 674-1340
製造零件編號A-USB A-LP-C
HK$14.248
/個 (每包:5個)
單位
Male Surface Mount A - - Right Angle - - 1.0A 30 V - - - Phosphor Bronze
RS庫存編號 765-8748
製造零件編號09454521901
BrandHARTING
HK$223.72
單位
Female Panel Mount A - 2.0 Straight - 1 - - - har-Port - -
RS庫存編號 164-8845
製造零件編號1734366-1
HK$8.397
Each (In a Tray of 2400)
單位
Female Through Hole A Solder - Straight - 1 1.0A 30.0 V - - - Phosphor Bronze
RS庫存編號 718-7224
製造零件編號1734366-1
HK$12.72
單位
Female Through Hole A Solder - Straight - 1 1.0A 30 V ac - - - Phosphor Bronze
RS庫存編號 173-8676
製造零件編號10103594-0001LF
HK$4.333
個 (在毎卷:1500)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100.0 V - - - Copper Alloy
RS庫存編號 674-1350
製造零件編號A-USB B-M5-C
HK$20.582
/個 (每包:5個)
單位
Female Through Hole B - - Right Angle - - 1.0A 30 V - - - Phosphor Bronze
RS庫存編號 714-2347
製造零件編號10103594-0001LF
HK$8.026
/個 (每包:5個)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100 V ac - - - Copper Alloy
RS庫存編號 162-2015
製造零件編號10103592-0001LF
HK$4.596
個 (在毎卷:1500)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100.0 V - - - Copper Alloy
RS庫存編號 714-2334
製造零件編號10103592-0001LF
HK$7.576
/個 (每包:5個)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100 V ac - - - Copper Alloy
RS庫存編號 848-6764
製造零件編號105017-0001
BrandMolex
HK$9.286
/個 (每包:5個)
單位
Female Surface Mount B Solder - Right Angle - - 1.8A 30.0 V - - 105017 Copper Alloy
RS庫存編號 706-0181
製造零件編號2013798-1
HK$76.13
單位
Male Cable Mount A Solder 2.0 Straight - 1 - - - - - Copper Alloy
RS庫存編號 164-8870
製造零件編號2013798-1
HK$60.622
Each (In a Tray of 50)
單位
Male Cable Mount A Solder - Straight - 1 - - - - - Copper Alloy
RS庫存編號 529-8195
製造零件編號292303-1
HK$14.032
/個 (每包:5個)
單位
Female Through Hole A Solder 2.0 Right Angle - 1 - - - - - Copper Alloy
RS庫存編號 875-5575
製造零件編號09454521950
BrandHARTING
HK$1,032.15
單位
Female Panel Mount A to A Plug In 2.0 Straight - 2 1.5A 30.0 V - har-Port 0945452 -
RS庫存編號 674-2268
製造零件編號A-USBPA-N
HK$7.486
/個 (每包:5個)
單位
Male Cable Mount A Solder - Straight - 1 1.0A 30 V - - - Brass
RS庫存編號 113-7045
製造零件編號A-USBPA-N
HK$3.063
個 (以毎袋:1000)
單位
Male Cable Mount A Solder - Straight - 1 1.0A 30.0 V - - - Brass