USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS庫存編號 172-5077
製造零件編號UB-MC5BR3-M404-4S-TB NMP
BrandJST
HK$7.63
個 (在毎卷:2000)
單位
Female PCB Mount B Solder - Straight - - 1.8A 30.0 V - UB Connector Micro USB - Copper Alloy
RS庫存編號 918-1987
製造零件編號UB-MC5BR3-M404-4S-TB NMP
BrandJST
HK$7.734
/個 (每包:5個)
單位
Female PCB Mount B Solder - Straight - - 1.8A 30.0 V - UB Connector Micro USB - Copper Alloy
RS庫存編號 906-0118
製造零件編號UB3A-9R-D6C-112(HF)
BrandJST
HK$18.215
/個 (每包:2個)
單位
Female PCB Mount A Snap-In 3.0 Straight - 1 1.8A, 250.0 mA 30.0 V - UB3 - Copper Alloy
RS庫存編號 138-3555
製造零件編號UB-MC5BR3-SDWP604-4S-TF
BrandJST
HK$15.287
個 (在毎卷:1500)
單位
Female Panel Mount Micro Solder - Right Angle IPX7 - 1.8A 30.0 V - UB - Copper Alloy
RS庫存編號 138-5622
製造零件編號UB-MC5BR3-SDWP604-4S-TF
BrandJST
HK$21.95
單位
Female Panel Mount Micro Solder - Right Angle IPX7 - 1.8A 30.0 V - UB - Copper Alloy
RS庫存編號 165-7920
製造零件編號UB3A-9R-D6C-112(HF)
BrandJST
HK$6.555
Each (In a Tray of 1309)
單位
Female PCB Mount A Snap-In 3.0 Straight - 1 1.8A, 250.0 mA 30.0 V - UB3 - Copper Alloy
RS庫存編號 172-5105
製造零件編號UBC-R112-56C-7ATS(HF)
BrandJST
HK$10.022
個 (在毎卷:1000)
單位
Female Surface Mount C Solder - Right Angle - 1 - 20.0 V - - - -
RS庫存編號 918-1984
製造零件編號UBC-R112-56C-7ATS(HF)
BrandJST
HK$11.058
/個 (每包:5個)
單位
Female Surface Mount C Solder - Right Angle - 1 - 20.0 V - - - -