Bullet Connectors

A bullet crimp connector is a small inline tube shape electrical connector. At the termination end, there is a hollow female section for the insertion of stranded or solid wire. At the connection end, there is a male bullet-shaped head. Bullet crimp connectors are also available as double female inline crimp terminals.



What do bullet connectors do?


Bullet connectors are solderless electrical connections used to connect stranded or solid wire. Bullet crimps are easy to use, they simply push in and snap together making a simple reliable connection.



How do I install bullet connectors?


Bullet connectors are effortless to install. The majority of bullet connectors are designed to be crimped onto a cable and then finished off by using heat to heat shrink the insulation to the crimp for a tight, insulated and protected connection.



Applications



These connectors are utilised in applications where a repetitive connect and disconnect solution is required. The most common industries are:



  • Automation

  • Audio speaker connection

  • Theatre

  • Recording studios



Types:


Bullet connectors are available in a wide variety of bullet diameters and wire sizes. Wire size is quoted in CSA (cross sectional area) or AWG (American wire gauge). Insulated crimps are often colour coded. The colour of the insulation is used to denote the wire size. The most common are:



  • Red 0.5 mm² to 1.5 mm²

  • Blue 1.5 mm² to 2.5 mm²

  • Yellow 2.5 mm² to 6 mm²

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 79 項產品
Results per page
Description Price Series Insulation Insulation Material Gender Overall Length Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Bullet Diameter Colour Shrouded/Unshrouded Contact Plating Contact Material
RS庫存編號 534-301
BrandRS PRO
HK$1.287
/個 (每包:100個)
單位
- Insulated Nylon Male 21mm 0.5mm² 1.5mm² 22AWG 16AWG 4.3mm Red Unshrouded Tin Brass
RS庫存編號 534-676
BrandRS PRO
HK$1.662
/個 (每包:100個)
單位
- Insulated PVC Female 23mm 1.5mm² 2.5mm² 16AWG 14AWG 5mm Blue Shrouded Tin Brass
RS庫存編號 534-317
BrandRS PRO
HK$1.598
/個 (每包:100個)
單位
- Insulated PVC Female 22.5mm 0.5mm² 1.5mm² 22AWG 16AWG 4.3mm Red Shrouded Tin Brass
RS庫存編號 135-4636
製造零件編號141462-1
HK$10.101
個 (以毎盒:500)
單位
PIDG Insulated Nylon Male 24mm 0.5mm² 1mm² 20AWG 15AWG 3mm Red - Tin Brass
RS庫存編號 118-5792
製造零件編號141462-1
HK$11.611
/個 (每包:100個)
單位
PIDG Insulated Nylon Male 24mm 0.5mm² 1mm² 20AWG 15AWG 3mm Red - Tin Brass
RS庫存編號 163-8329
製造零件編號141456-1
HK$15,245.60
毎盒:1000 個
Box(es)
PIDG Insulated Nylon Female 25mm 0.5mm² 1.3mm² 20AWG 16AWG 3mm Red - Tin Brass
RS庫存編號 118-5809
製造零件編號141456-1
HK$21.205
/個 (每包:100個)
單位
PIDG Insulated Nylon Female 25mm 0.5mm² 1.3mm² 20AWG 16AWG 3mm Red - Tin Brass
RS庫存編號 680-5753
製造零件編號165590-1
HK$5.215
/個 (每包:50個)
單位
165590 Insulated Copper Male 22.7mm 0.25mm² 1.6mm² 20AWG 15AWG 4mm Red Unshrouded Tin Brass
RS庫存編號 534-941
BrandRS PRO
HK$1.658
/個 (每包:100個)
單位
- Insulated PVC Female 24mm 2.5mm² 6mm² 12AWG 10AWG 5mm Yellow Shrouded Tin Brass
RS庫存編號 163-9897
製造零件編號165590-1
HK$3,192.30
毎盒:1000 個
Box(es)
165590 Insulated Copper Male 22.7mm 0.25mm² 1.6mm² 20AWG 15AWG 4mm Red Unshrouded Tin Brass
RS庫存編號 534-660
BrandRS PRO
HK$1.235
/個 (每包:100個)
單位
- Insulated Nylon Male 21mm 1.5mm² 2.5mm² 16AWG 14AWG 5mm Blue Unshrouded Tin Copper
RS庫存編號 534-935
BrandRS PRO
HK$1.659
/個 (每包:100個)
單位
- Insulated Nylon Male 25mm 2.5mm² 6mm² 12AWG 10AWG 5mm Yellow Unshrouded Tin Copper
RS庫存編號 624-1263
BrandRS PRO
HK$1.151
/個 (每包:100個)
單位
- Insulated Vinyl Female 23.3mm 1.5mm² 2.5mm² 16AWG 14AWG 5mm Blue - Tin Brass
RS庫存編號 718-7438
製造零件編號B-106-8401
HK$17.48
單位
DuraSeal Insulated Nylon Female 30mm 0.5mm² 1mm² 22AWG 18AWG 4mm Red - Tin Copper Alloy
RS庫存編號 795-2009
製造零件編號324225
HK$13.17
/個 (每包:25個)
單位
PIDG Insulated Nylon Male 20.07mm 1mm² 2.6mm² 16AWG 14AWG 4mm Blue Unshrouded Tin Copper
RS庫存編號 161-4995
製造零件編號B-106-8401
HK$9,227.60
毎包:1000 個
Bag(s)
DuraSeal Insulated Nylon Female 30mm 0.5mm² 1mm² 22AWG 18AWG 4mm Red - Tin Copper Alloy
RS庫存編號 161-4372
製造零件編號324225
HK$11,811.80
毎盒:1000 個
Box(es)
PIDG Insulated Nylon Male 20.07mm 1mm² 2.6mm² 16AWG 14AWG 4mm Blue Unshrouded Tin Copper
RS庫存編號 213-5368
製造零件編號190340005
BrandMolex
HK$2.908
個 (以毎袋:1000)
單位
19034 Insulated PVC Male 22.61mm - - 22AWG 18AWG 3.96mm - - - -
RS庫存編號 190-3998
製造零件編號165429-1
HK$45,666.00
1 包 5000 套
Pack(s)
0.156 Insulated Nylon Female 24.7mm 1mm² 2.6mm² 17AWG 13AWG 4mm Blue - Tin Brass
RS庫存編號 178-8387
BrandRS PRO
HK$1.103
個 (以毎袋:100)
單位
- Insulated Nylon Male 27mm 0.5mm² 1.5mm² 22AWG 16AWG 4mm Red - - Brass