Crimp Pin Connectors

Crimp pin connectors are solderless electrical connections used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. The crimped end has a single pin and can be connected with other pins or inserted separately into an appropriate receptacle.


What are crimp pin connectors used for?


Crimp pin connectors are most common in industrial and military applications due to their durability and flexibility. The automotive sector often uses crimp pin connectors because they do not need soldering. Crimp pin connectors are also used in large-scale production, as they are quick to reproduce reliable connections.



Types of crimp pin connectors


The most common types of crimp pin connector are:




  • Barrel connectors which are constructed of a cylindrical metal opening through which the wire is inserted before crimping.

  • Open barrel connectors, which have a U or V shape in which the wire is spread or cradled.

  • Open-barrel crimp pin connectors are preferred for automation as there is no need to funnel stranded wire into the narrow opening of a barrel terminal.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 124 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Overall Length Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Pin Diameter Pin Length Colour Contact Plating
RS庫存編號 452-631
BrandRS PRO
HK$1.375
/個 (每包:100個)
單位
- - Insulated PVC 0.5mm² 1.5mm² 22mm 22AWG 16AWG Unshrouded 1.9mm 12mm Red Tin
RS庫存編號 452-647
BrandRS PRO
HK$0.885
/個 (每包:100個)
單位
- - Insulated PVC 1.5mm² 2.5mm² 22mm 16AWG 14AWG Unshrouded 1.9mm 12mm Blue Tin
RS庫存編號 267-4108
BrandRS PRO
HK$1.278
/個 (每包:100個)
單位
- - Insulated Nylon 1.5mm² 2.5mm² 19.8mm 16AWG 14AWG Unshrouded 1.9mm 9mm Blue -
RS庫存編號 136-1821
製造零件編號165049
HK$8.343
個 (以毎袋:500)
單位
PIDG - Insulated Nylon 2.7mm² 6.6mm² 29.1mm 12AWG 10AWG - 2.6mm - Yellow Tin
RS庫存編號 164-1524
製造零件編號165140
HK$2,277.40
毎盒:1000 個
Box(es)
SOLISTRAND - Uninsulated - 0.3mm² 1.4mm² 14.4mm 22AWG 16AWG Unshrouded 1.8mm 6.7mm - Tin
RS庫存編號 284-8501
製造零件編號165140
HK$3.021
/個 (每包:100個)
單位
SOLISTRAND - Uninsulated - 0.3mm² 1.4mm² 14.4mm 22AWG 16AWG Unshrouded 1.8mm 6.7mm - Tin
RS庫存編號 528-9220
製造零件編號165049
HK$9.799
/個 (每包:100個)
單位
PIDG - Insulated Nylon 2.7mm² 6.6mm² 29.1mm 12AWG 10AWG - 2.6mm - Yellow Tin
RS庫存編號 136-1824
製造零件編號165046
HK$3,587.20
毎盒:1000 個
Box(es)
PIDG - Insulated Nylon 1mm² 2.6mm² 20.3mm 16AWG 14AWG - 1.8mm - Blue Tin
RS庫存編號 528-9270
製造零件編號165046
HK$4.822
/個 (每包:100個)
單位
PIDG - Insulated Nylon 1mm² 2.6mm² 20.3mm 16AWG 14AWG - 1.8mm - Blue Tin
RS庫存編號 804-6990
製造零件編號3240068
HK$4.236
/個 (每包:50個)
單位
C-PCI 6/2.7 - Insulated Plastic 4mm² 6mm² 27.5mm - - Unshrouded 2.7mm 13.5mm Yellow Tin
RS庫存編號 267-4120
BrandRS PRO
HK$2.546
/個 (每包:100個)
單位
- - Insulated Nylon 4mm² 6mm² 27mm 12AWG 10AWG Unshrouded 2.8mm 14mm Yellow -
RS庫存編號 208-2559
BrandRS PRO
HK$1.799
/個 (每包:100個)
單位
- - Insulated PVC 2.5mm² 6mm² 28mm 12AWG 10AWG Unshrouded 2.6mm 15mm Yellow Tin
RS庫存編號 528-9258
製造零件編號165142
HK$4.092
/個 (每包:100個)
單位
PIDG - Insulated Nylon 0.25mm² 1.6mm² 20.2mm 22AWG 16AWG Unshrouded 1.8mm 6.7mm Grey Tin
RS庫存編號 680-5220
製造零件編號350654-1
HK$0.912
/個 (每包:100個)
單位
Mini-Universal MATE-N-LOK - Uninsulated - 0.5mm² 2mm² 22.86mm 20AWG 14AWG - - - - Tin
RS庫存編號 871-9838
製造零件編號6648374-1
HK$33.97
/個 (每包:500個)
單位
- - Uninsulated - - - - - - - - - - -
RS庫存編號 161-5591
製造零件編號165172
HK$5,190.30
毎盒:1000 個
Box(es)
PIDG - Nylon Nylon 1mm² 2.6mm² 23.6mm 16AWG 14AWG - 1.8mm - Blue -
RS庫存編號 688-1155
製造零件編號FVWSPC-1.25(LF)
BrandJST
HK$1.427
/個 (每包:100個)
單位
FVPC - Insulated Vinyl 0.25mm² 1.65mm² 21mm 22AWG 16AWG - 1.9mm 12mm Red -
RS庫存編號 842-113
製造零件編號165075
HK$2.808
/個 (每包:100個)
單位
PLASTI-GRIP - Insulated Nylon 1mm² 2.5mm² 20.7mm 16AWG 14AWG Unshrouded 1.8mm 6.8mm Blue Tin
RS庫存編號 680-5599
製造零件編號165172
HK$7.587
/個 (每包:50個)
單位
PIDG - Insulated Nylon 1mm² 2.6mm² 23.6mm 16AWG 14AWG - 1.8mm - Blue -
RS庫存編號 164-0019
製造零件編號350654-1
HK$0.564
個 (在毎卷:5000)
單位
Mini-Universal MATE-N-LOK - - - 0.5mm² 2mm² 22.86mm 20AWG 14AWG - - - - Tin