Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 113 項產品
Results per page
Description Price Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS庫存編號 164-8092
製造零件編號1-5380758-1
HK$3.596
個 (以毎袋:2000)
單位
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 5A
RS庫存編號 756-1022
製造零件編號1-5380758-1
HK$7.816
/個 (每包:5個)
單位
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 5A
RS庫存編號 160-3701
製造零件編號H 3153 B01
BrandHARWIN
HK$1.817
個 (以毎袋:50)
單位
Female - - H31 - - - - - - - Beryllium Copper Gold -
RS庫存編號 162-1609
製造零件編號8134-HC-8P2
HK$2.549
個 (以毎袋:50000)
單位
Female - - Holtite - - 3.45mm - - - Straight Beryllium Copper Gold 5A
RS庫存編號 718-5284
製造零件編號8134-HC-8P2
HK$5.298
/個 (每包:10個)
單位
Female - - Holtite - - 3.45mm - - - Straight Beryllium Copper Gold 5A
RS庫存編號 165-0897
製造零件編號2-5331272-3
HK$2.832
個 (以毎袋:2000)
單位
Female - - Mini-Spring Series 3 - 25 AWG 3.51mm - - - Straight Beryllium Copper Gold -
RS庫存編號 173-0895
製造零件編號H3161-05
BrandHARWIN
HK$1.994
/個 (每包:1000個)
單位
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS庫存編號 164-2268
製造零件編號50865-2
HK$3.729
個 (以毎袋:2000)
單位
Female - - 4 Series - 20 → 18 AWG 6.6mm - 1 - Straight Beryllium Copper Gold 7.5A
RS庫存編號 175-5234
製造零件編號H317501
BrandHARWIN
HK$5.121
個 (以毎袋:100)
單位
Female - - H31 - - - - - - - Beryllium Copper Gold -
RS庫存編號 191-7875
製造零件編號50462-6
HK$4.235
個 (以毎袋:2000)
單位
Female 0.081mm² 0.326mm² 50462 22AWG 28 → 22 AWG 4.52mm 28AWG 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 164-4154
製造零件編號5050462-2
HK$3.741
個 (以毎袋:2000)
單位
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 718-5287
製造零件編號6-1437514-7
HK$2.301
/個 (每包:25個)
單位
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -
RS庫存編號 821-8984
製造零件編號1-332070-4
HK$14.14
單位
Female - - 4 Series - 19 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 7.5A
RS庫存編號 164-3289
製造零件編號5050935-2
HK$2.832
個 (以毎袋:2000)
單位
Female - - 1 Series - 28 → 25 AWG 4.27mm - 1 - Straight Beryllium Copper Tin 5A
RS庫存編號 821-8906
製造零件編號5050863-8
HK$7.58
單位
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Tin 5A
RS庫存編號 909-4341
製造零件編號H3182-05
BrandHARWIN
HK$3.903
/個 (每包:10個)
單位
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS庫存編號 821-9044
製造零件編號5050462-7
HK$6.30
單位
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Tin 5A
RS庫存編號 164-2317
製造零件編號5-5330808-6
HK$5.109
個 (以毎袋:2000)
單位
Female - - 1 Series - 28 → 25 AWG 3.61mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS庫存編號 821-8947
製造零件編號6-5330808-5
HK$8.10
單位
Female - - 1 Series - 28 → 25 AWG 3.61mm - 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 718-5183
製造零件編號5050864-1
HK$8.398
/個 (每包:5個)
單位
Female - - Mini-Spring Series 4 - 20 → 22 AWG 6.53mm - - - Straight Beryllium Copper Tin 6.5A