Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS庫存編號 906-6021
製造零件編號126-180
BrandBivar
HK$1.473
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS庫存編號 906-6090
製造零件編號423-200
BrandBivar
HK$1.854
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 6.5mm - - - - - - -
RS庫存編號 906-5961
製造零件編號TO-100-040
BrandBivar
HK$1.74
/個 (每包:100個)
單位
- - - TO - - 17mm - - - - - - -
RS庫存編號 906-6100
製造零件編號424-150
BrandBivar
HK$1.679
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 7.1mm - - - - - - -
RS庫存編號 906-6169
製造零件編號514-120
BrandBivar
HK$1.482
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 9.3 (Outer Dia.)mm - - - - - - -
RS庫存編號 906-3798
製造零件編號TO-27-060
BrandBivar
HK$0.793
/個 (每包:500個)
單位
- - - TO - - 7.4 (Outer Dia.)mm - - - - - - -
RS庫存編號 906-6201
製造零件編號602-038
BrandBivar
HK$1.617
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 9 (Outer Dia.)mm - - - - - - -
RS庫存編號 906-3757
製造零件編號TO-100-090
BrandBivar
HK$1.74
/個 (每包:100個)
單位
- - - TO - - 17mm - - - - - - -
RS庫存編號 906-6172
製造零件編號515-020
BrandBivar
HK$1.131
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 8.8 (Outer Dia.)mm - - - - - - -