Ring Terminals

A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What does it do?


An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.


Where are they used?



  • Electrical panels 

  • Terminal blocks

  • Wiring harnesses


Types of Ring Terminal


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:



  • Red 0.5 mm² to 1.5 mm

  • Yellow 2.5 mm² to 6 mm

  • Blue 1.5 mm² to 2.5 mm


Other colours are available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2386 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Shrouded/Unshrouded Stud Size Colour Contact Material
RS庫存編號 534-216
BrandRS PRO
HK$0.721
/個 (每包:100個)
單位
- - Insulated PVC 4.16mm 6mm 1.5mm² 0.5mm² 16AWG 22AWG - M4 Red Copper
RS庫存編號 165-0911
製造零件編號35135
HK$4.956
個 (以毎盒:500)
單位
SOLISTRAND - Uninsulated - - - 6.6mm² 2.6mm² 10AWG 12AWG - M12 - Copper
RS庫存編號 718-7555
製造零件編號35135
HK$6.702
/個 (每包:10個)
單位
SOLISTRAND - Uninsulated - - - 6.6mm² 2.6mm² 10AWG 12AWG - M12 - Copper
RS庫存編號 534-200
BrandRS PRO
HK$0.719
/個 (每包:100個)
單位
- - Insulated PVC 5.3mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG - M5 Red Copper
RS庫存編號 267-6441
BrandRS PRO
HK$1.82
/個 (每包:100個)
單位
- - Insulated Nylon 6.4mm 12mm 6mm² 4mm² 10AWG 12AWG - M6 (1/4) Yellow Copper
RS庫存編號 531-908
BrandRS PRO
HK$15.641
/個 (每包:10個)
單位
- - Uninsulated - 12.8mm - 50mm² - - - - M12 - Copper
RS庫存編號 842-040
製造零件編號130102
HK$1.534
/個 (每包:100個)
單位
PLASTI-GRIP - Insulated Vinyl 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG - M5 Blue Copper
RS庫存編號 531-021
BrandRS PRO
HK$2.763
/個 (每包:25個)
單位
- - Uninsulated - 6.4mm - 10mm² - - - - M6 - Copper
RS庫存編號 136-1646
製造零件編號130102
HK$1,355.00
毎盒:1000 個
Box(es)
PLASTI-GRIP - Insulated Vinyl 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG - M5 Blue Copper
RS庫存編號 531-037
BrandRS PRO
HK$3.352
/個 (每包:25個)
單位
- - Uninsulated - 8.4mm - 10mm² - - - - M8 - Copper
RS庫存編號 531-920
BrandRS PRO
HK$19.328
/個 (每包:10個)
單位
- - Uninsulated - 12.8mm - 70mm² - - - - M12 - Copper
RS庫存編號 534-222
BrandRS PRO
HK$0.719
/個 (每包:100個)
單位
- - Insulated PVC 3.7mm 6.6mm 1.5mm² 0.5mm² 16AWG 22AWG - M3.5 Red Copper
RS庫存編號 457-4000
製造零件編號130094
HK$3.422
/個 (每包:100個)
單位
PIDG - Insulated Nylon 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG - M5 Blue Copper
RS庫存編號 267-3880
BrandRS PRO
HK$1.634
/個 (每包:100個)
單位
- - Insulated Nylon 5.3mm 9.5mm 6mm² 4mm² 10AWG 12AWG - M5 (#10) Yellow Copper
RS庫存編號 136-1790
製造零件編號130094
HK$3,076.12
毎盒:1000 個
Box(es)
PIDG - Insulated Nylon 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG - M5 Blue Copper
RS庫存編號 534-430
BrandRS PRO
HK$2.491
/個 (每包:100個)
單位
- - Insulated PVC 6.35mm 11mm 6mm² 2.5mm² 10AWG 12AWG - M6 Yellow Copper
RS庫存編號 457-5104
製造零件編號320551
HK$2.465
/個 (每包:100個)
單位
PIDG - Insulated Nylon 4.34mm 7.92mm 1.65mm² 0.26mm² 16AWG 22AWG - M4 Red Copper
RS庫存編號 170-9431
製造零件編號320551
HK$2,152.32
毎盒:1000 個
Box(es)
PIDG - Insulated Nylon 4.34mm 7.92mm 1.65mm² 0.26mm² 16AWG 22AWG - M4 Red Copper
RS庫存編號 267-3650
BrandRS PRO
HK$1.507
/個 (每包:100個)
單位
- - Insulated Nylon 3.2mm 5.5mm 1.5mm² 0.5mm² 16AWG 22AWG - M3 (#4) Red Copper
RS庫存編號 373-392
製造零件編號33466
HK$5.924
/個 (每包:25個)
單位
SOLISTRAND - Uninsulated - 8.33mm 15.88mm 16.8mm² 10.5mm² 6AWG 6AWG - M8 - Copper