Spade Connectors

Crimp quick disconnect terminals are a kind of terminal block which help you to quickly disconnect electrical and electronic components and devices. This method allows the use to disconnect electronic components from circuits quickly and reliably. They provide tensile strength, thermal conductivity, and resistance to vibration and corrosion. Remember to use the correct crimp tool positioners for easy application.

What are crimp quick disconnect terminals used for?

They're widely used in machinery, electrical equipment, home appliances, computers, cars and audio connection/fast disconnect systems. Other applications include computer and peripheral equipment, industrial controllers and telecommunications equipment.

Types of crimp quick disconnect terminals

There are two main types of crimp quick disconnect terminals. There are

insulated crimp quick disconnect terminals, useful for preventing electric shock. They also help you to keep liquids and contaminants away from the electrical connection. Uninsulated crimp quick disconnect terminals allow easy inspection of your connections. They are ideal for quick-disconnecting the most common electrical and electronic components.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Maximum Wire Size mm² Minimum Wire Size mm² Wire Size Gender Insulation Tab Size Colour Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Tab Thickness Tab Width Insulation Material Termination Method
RS庫存編號 804-6972
製造零件編號3240049
HK$3.941
/個 (每包:100個)
單位
1.5mm² 0.5mm² - Female Insulated 2.8 x 0.25mm Red 16AWG 20AWG - - - Plastic Crimp
RS庫存編號 804-6988
製造零件編號3240060
HK$3.261
/個 (每包:50個)
單位
6mm² 4mm² - Male Insulated 6.3 x 0.8mm Yellow - - Unshrouded 0.8mm 6.3mm - Crimp
RS庫存編號 804-6984
製造零件編號3240059
HK$2.827
/個 (每包:50個)
單位
2.5mm² 1.5mm² - Male Insulated 6.3 x 0.8mm Blue - - Unshrouded 0.8mm 6.3mm - Crimp
RS庫存編號 804-6981
製造零件編號3240058
HK$2.754
/個 (每包:100個)
單位
1.5mm² 0.5mm² - Male Insulated 6.3 x 0.8mm Red - - Unshrouded 0.8mm 6.3mm - Crimp