Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 522 項產品
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS庫存編號 239-3988
BrandRS PRO
HK$164.50
毎盒:100 個
Box(es)
Butt - 26 → 19 AWG - - 2.08mm - Insulated - - Yellow - PP -
RS庫存編號 883-7544
製造零件編號221-412
BrandWago
HK$6.386
/個 (每包:10個)
單位
- - 24 → 12 AWG - - - - - - 2 Clear - - -
RS庫存編號 883-7548
製造零件編號221-413
BrandWago
HK$4.014
/個 (每包:10個)
單位
- - 24 → 12 AWG - - - - - - 3 Clear - - -
RS庫存編號 533-673
製造零件編號DS-18-22-RS
HK$15.701
/個 (每包:50個)
單位
Butt - 22 → 18 AWG - 36mm 3.7mm - Insulated - - Red - - -
RS庫存編號 534-288
BrandRS PRO
HK$1.494
/個 (每包:100個)
單位
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG - Red - PVC -
RS庫存編號 533-667
製造零件編號DS-14-16-RS
HK$3.953
/個 (每包:50個)
單位
Butt - 16 → 14 AWG - 36mm 4.6mm - Insulated - - Blue - - -
RS庫存編號 534-648
BrandRS PRO
HK$1.857
/個 (每包:100個)
單位
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG - Blue - PVC -
RS庫存編號 534-519
BrandRS PRO
HK$2.135
/個 (每包:100個)
單位
Butt 4mm² 12 → 10 AWG 6mm² 24.5mm 5.8mm 12AWG Insulated 10AWG - Yellow - PVC -
RS庫存編號 433-078
BrandRS PRO
HK$0.865
/個 (每包:100個)
單位
Butt 0.5mm² 0.5 → 1.5 mm² 1.5mm² 15mm 1.8mm - Uninsulated - - - - - -
RS庫存編號 101-7582
製造零件編號560B
Brand3M
HK$3.356
個 (以毎盒:10)
單位
Tap - 18 → 16 AWG - 20.32mm 13.46mm - Insulated - - Blue - PP -
RS庫存編號 161-0197
製造零件編號SCOTCHLOK 314
Brand3M
HK$14.301
/個 (每包:50個)
單位
- - - - - 3.8mm - - - - Blue - - -
RS庫存編號 883-7557
製造零件編號221-415
BrandWago
HK$11.56
/個 (每包:10個)
單位
- - 24 → 12 AWG - - - - - - 5 Clear - - -
RS庫存編號 431-8816
製造零件編號36964
HK$1.758
/個 (每包:100個)
單位
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - - Purple - - -
RS庫存編號 170-9426
製造零件編號36964
HK$1,321.60
毎包:1000 個
Bag(s)
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - - Purple - - -
RS庫存編號 838-8392
製造零件編號CE-2
BrandJST
HK$1.267
/個 (每包:100個)
單位
- - 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - - - - Nylon -
RS庫存編號 170-9442
製造零件編號320559
HK$7.366
個 (以毎袋:50)
單位
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - - Red - Nylon -
RS庫存編號 164-0712
製造零件編號177766-1
HK$3.977
個 (以毎袋:8000)
單位
Tap - 24 → 22 AWG - 12mm 11mm - Insulated - - Natural - Glass Filled Nylon -
RS庫存編號 165-7939
製造零件編號CE-2
BrandJST
HK$964.26
毎盒:1000 個
Box(es)
- - 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - - - - Nylon -
RS庫存編號 712-2236
製造零件編號177766-1
HK$8.396
/個 (每包:5個)
單位
Tap - 24 → 22 AWG - 12mm 11mm - Insulated - - Natural - Glass Filled Nylon -
RS庫存編號 613-9788
BrandRS PRO
HK$2.39
/個 (每包:100個)
單位
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.2mm 4.5mm 16AWG Insulated 14AWG - Blue - Vinyl -