CCFL Inverters

Display inverters (also known as screen inverters) are small circuit boards that are used in electronic devices with displays (screens that show images). They change the direct current (DC) charge from the circuit's motherboard into an alternating current (AC). In other words, display inverters are a kind of power adapter.

How do display inverters work?

Without light, a displaywon't be able to show any images. Many displays use a CCFL (cold-cathode fluorescent lamp) which requires an inverter to work. Commonly known as a CCFL display inverter, this component prepares the DC power supply to work with the AC power requirements of the lamp.

Common applications for display inverters

Display inverters are commonly used in electronic devices such as computer monitors, notebooks, portable media players, mobile phones and tablet PCs. When choosing your display inverter you can select from a range of sizes, depending on your application. You can also choose from fixed or dimming options for lighting.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price AC Output Voltage DC Input Voltage Dimensions Fixed or Dimming Height Length Maximum Output Current Minimum Output Current Number of Outputs Output Current Range Width
RS庫存編號 168-3911
製造零件編號BXA-24529
HK$201.945
Each (In a Tray of 40)
單位
900V ac 24V dc 46.5 x 21 x 15mm Fixed 15mm 46.5mm 6.5mA 4.5mA 2 4.5 → 6.5 mA 21mm
RS庫存編號 535-0108
製造零件編號BXA-24529
HK$213.87
單位
900V ac 24V dc 46.5 x 21 x 15mm Fixed 15mm 46.5mm 6.5mA 4.5mA 2 4.5 → 6.5 mA 21mm