Display Bezels

A display bezel or screen bezel is the area of a display surrounding the screen. A display bezel can be made of plastic, aluminium or rubber, with various individual measurements for each side. Display bezels in laptops, tablets and LCD screens are much thinner than in standard television or computer screens, resulting in a larger screen size.

Display bezels act as the front face of a display device and may have openings for one or more drive bays. These drive bays allows the user to add devices like optical drives or internal hard drives.

What are display bezels used for?

Display bezels are found in all screens, monitors and computer towers. Devices like smartphones, tablets and notebooks all have display bezels.

Types of display bezels

  • Open frame display bezels mount from the backend and are equipped with brackets.
  • Chassis display bezels are enclosed within a stainless steel bezel, and are primarily used in industrial environments.
  • Panel mount display bezels are useful when displays have to fit into rugged frames or openings. These bezels mount from the front directly into the opening.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Display Type Compatible With Viewing Area Dimensions External Dimensions External Height External Width Viewing Area Height Viewing Area Width For Use With Series
RS庫存編號 297-5114
製造零件編號DMS-BZL4-C
HK$51.34
單位
- 21.29 x 33.93mm 32.51 x 46.38mm 32.5mm 46.4mm 21.29mm 33.93mm - -
RS庫存編號 176-4193
製造零件編號DMS-BZL1-C
HK$34.23
單位
- 22.3 x 53.8mm 32.26 x 64.77mm 32.3mm 64.8mm 22.3mm 53.8mm - -
RS庫存編號 176-4200
製造零件編號DMS-BZL3-C
HK$34.49
單位
- 21.29 x 33.93mm 32.51 x 46.38mm 32.5mm 46.4mm 21.29mm 33.93mm - -
RS庫存編號 810-3425
製造零件編號DMS-BZL2-C
HK$51.98
單位
TFT Displays - 4.75 x 64.77 x 32.26mm 32.3mm 64.8mm - - - -