LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS庫存編號 194-880
製造零件編號SLR 2016
HK$260.80
單位
Dot Matrix 4 Red - 2.5mm 660 nm 4.6mm - Through Hole - 5.1mm 10.2 x 19.9 x 5.1mm 10.2mm 19.9mm
RS庫存編號 654-2112
製造零件編號PD4437
HK$401.68
單位
Dot Matrix 4 Green - 6.9mm 565 nm 11.4mm - Through Hole Yes 7.2mm 11.4 x 20.8 x 7.2mm 11.4mm 20.8mm