LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS庫存編號 666-5616
製造零件編號EC1003
HK$2,345.88
單位
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS庫存編號 821-0511
製造零件編號EC1003F
HK$2,259.51
單位
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS庫存編號 381-683
製造零件編號IR5013RI
HK$2,660.24
單位
Dot Matrix 14 Red - - 660 nm 50mm - - - 33mm 660 x 97 x 33mm 660mm 97mm
RS庫存編號 666-5625
製造零件編號EC1017
HK$5,207.14
單位
Dot Matrix 20 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 965 x 50mm 102mm 965mm