Touch Screen Sensors

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width Current Rating
RS庫存編號 476-505
製造零件編號48-F-5-121-001
HK$1,272.36
單位
12.1in 248 x 186.5mm - 246 x 184.5mm 5 Wire Resistive - Finger 246mm 184.5mm 211.3mm 278.4mm 248mm 186.5mm -
RS庫存編號 177-4808
製造零件編號48-F-5-121-001
HK$1,494.197
個 (以毎袋:200)
單位
12.1in 248 x 186.5mm - 246 x 184.5mm 5 Wire Resistive - Finger 246mm 184.5mm 211.3mm 278.4mm 248mm 186.5mm -