Touch Screen Sensors

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width Current Rating
RS庫存編號 177-4892
製造零件編號9536
BrandAMT
HK$667.012
個 (以毎盒:20)
單位
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
RS庫存編號 710-5231
製造零件編號9536
BrandAMT
HK$696.59
單位
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
RS庫存編號 177-4894
製造零件編號2517
BrandAMT
HK$1,035.16
個 (以毎盒:20)
單位
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm -
RS庫存編號 177-4895
製造零件編號2512
BrandAMT
HK$1,119.497
個 (以毎盒:20)
單位
17.1in 342 x 273.2mm 365.4 x 290.1mm 340 x 272.4mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 340mm 272.4mm 290.1mm 290.1mm 342mm 273.2mm -
RS庫存編號 710-5250
製造零件編號9545
BrandAMT
HK$594.78
單位
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
RS庫存編號 710-5222
製造零件編號9501
BrandAMT
HK$570.36
單位
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm -
RS庫存編號 177-4891
製造零件編號9501
BrandAMT
HK$573.815
個 (以毎盒:20)
單位
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm -
RS庫存編號 177-4896
製造零件編號9545
BrandAMT
HK$563.256
個 (以毎盒:25)
單位
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
RS庫存編號 710-5240
製造零件編號2517
BrandAMT
HK$1,039.37
單位
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm -
RS庫存編號 710-5244
製造零件編號2512
BrandAMT
HK$1,023.62
單位
17.1in 342 x 273.2mm 365.4 x 290.1mm 340 x 272.4mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 340mm 272.4mm 290.1mm 290.1mm 342mm 273.2mm -
RS庫存編號 177-4890
製造零件編號9518
BrandAMT
HK$788.333
個 (以毎盒:15)
單位
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm -
RS庫存編號 710-5238
製造零件編號9534
BrandAMT
HK$784.78
單位
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm -
RS庫存編號 710-5234
製造零件編號9518
BrandAMT
HK$723.73
單位
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm -
RS庫存編號 177-4893
製造零件編號9534
BrandAMT
HK$831.162
個 (以毎盒:20)
單位
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm -