Fibre Optic Receivers

Fibre optic receivers convert data from fibre optical cables into electrical signals. Receivers accept the data and then transform the signals into electrical pulses.

The receivers contain semiconductors called photodetectors and an amplifier to produce what is called logic compatible output. This means that the signal output is not controlling the circuit status (current flow).

Some fibre optic receivers perform both the receiving and transmission functions and are referred to as transceivers.


What are fibre optic receivers used for?

Fibre optic receivers are used in many applications like sensoring systems, machine safety systems and tower lights.

These receivers are also useful in solving high voltage isolation issues like signal interference, where large data quantities must be transferred over long distances.

Fibre optic receivers also help to identify transmission errors in loopback testing activities for systems, process equipment and machinery.

Types of fibre optic receivers

Two main types of fibre optic receivers exist:

  • Digital receivers identify the input signals, amplify them and then reshape them into electrically undistorted output signals.
  • Analog receivers identify the optical input signals and then enlarge the photocurrents to increase the quality of the signal without transforming them.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 82 項產品
Results per page
Description Price Maximum Data Rate Connector Shape Wavelength of Peak Sensitivity Typical Rise Time Typical Fall Time Number of Pins Mounting Type Dimensions Connector Type Height Length Width Output Signal Type Series
RS庫存編號 747-1645
製造零件編號20-005501
HK$278,429.95
單位
- - - - - - - - - - - - - -
RS庫存編號 189-4851
製造零件編號HFBR-2531Z
BrandBroadcom
HK$105.822
毎管:200 個
單位
5Mbit/s - 660 (Typ.)nm - - 6 Through Hole 18.8 x 12.19 x 7.62mm - 7.62mm 18.8mm 12.19mm TTL HFBR
RS庫存編號 236-745
製造零件編號HFBR-2531Z
BrandBroadcom
HK$162.66
單位
5MBd Round 600nm 13ns 10ns 6 Through Hole 18.3 x 12.2 x 18.8mm V Push in 18.8mm 18.3mm 12.2mm - -
RS庫存編號 189-4841
製造零件編號HFBR-24E2Z
BrandBroadcom
HK$215.975
毎管:12 個
單位
5Mbit/s - 865nm 3.3ns 3.3ns 8 Through Hole 28.65 x 12.7 x 10.38mm SC 10.38mm 28.65mm 12.7mm TTL HFBR
RS庫存編號 818-8789
製造零件編號AFBR-2409Z
BrandBroadcom
HK$278.88
單位
50MBd Round 865nm 5ns 5ns 8 Panel Mount 22.2 x 12.7 x 10.2mm SMA 10.2mm 22.2mm 12.7mm - -
RS庫存編號 696-1844
製造零件編號SP000063855
BrandBroadcom
HK$181.25
單位
- Round - - - 5 Through Hole 24.2 x 9.2 x 9mm Push in Collet 9mm 24.2mm 9.2mm - -
RS庫存編號 236-701
製造零件編號HFBR-2505AZ
BrandBroadcom
HK$243.95
單位
10MBd Round - 30ns - 6 Through Hole 12.5 x 7.6 x 10.1mm SMA 10.1mm 12.5mm 7.6mm - -
RS庫存編號 236-824
製造零件編號HFBR-2523Z
BrandBroadcom
HK$135.30
單位
0.04MBd Round 600nm 13ns 10ns 6 Through Hole 18.3 x 12.2 x 18.8mm H Push in 18.8mm 18.3mm 12.2mm - Versatile Link
RS庫存編號 189-4842
製造零件編號HFBR-2505AZ
BrandBroadcom
HK$154.592
毎管:100 個
單位
10Mbit/s - 660nm 12ns 10ns 6 Through Hole 16.1 x 12.5 x 10.2mm SMA 10.2mm 16.1mm 12.5mm - HFBR
RS庫存編號 178-2969
製造零件編號SP000063852
BrandBroadcom
HK$94.506
毎管:125 個
單位
- Round 850nm 10ns - 4 Through Hole 24.2 x 9.2 x 9mm Push in Collet 9mm 24.2mm 9.2mm - -
RS庫存編號 236-830
製造零件編號HFBR-2526Z
BrandBroadcom
HK$203.26
單位
125MBd Round - 6.3ns - 6 Through Hole - H Push in - - - - Versatile Link
RS庫存編號 450-969
製造零件編號HFBR-2416TCZ
BrandBroadcom
HK$242.03
單位
160MBd Round 820nm 6.3ns - 8 Through Hole - ST - - - - -
RS庫存編號 801-9210
製造零件編號AFBR-2624Z
BrandBroadcom
HK$243.95
單位
50MBd - 685nm 5ns 5ns 4 Through Hole 18.8 x 12.19 x 7.62mm - 7.62mm 18.8mm 12.19mm - Versatile Link
RS庫存編號 208-0509
製造零件編號AFBR-2528CZ
BrandBroadcom
HK$215.48
單位
10MBd Square 630 → 680nm 10ns 10ns - - - - - - - - -
RS庫存編號 189-4766
製造零件編號AFBR-2634Z
BrandBroadcom
HK$171.454
毎管:200 個
單位
50Mbit/s - 685nm - - 6 Through Hole 18.1 x 12.2 x 18.9mm - 18.9mm 18.1mm 12.2mm TTL AFBR
RS庫存編號 880-1971
製造零件編號OPF522
BrandOptek
HK$201.34
單位
5MBd Square - 30ns 30ns 3 Panel Mount 12.7 x 7.98 x 20.32mm ST 20.32mm 12.7mm 7.98mm - OPF520
RS庫存編號 170-0950
製造零件編號OPF472
BrandOptek
HK$160.35
Each (In a Tray of 25)
單位
- - 905nm 6ns - 3 Through Hole 12.7 x 10.4 x 20.32mm - 20.32mm 12.7mm 10.4mm - OPF472
RS庫存編號 189-4761
製造零件編號AFBR-2529Z
BrandBroadcom
HK$154.686
毎管:200 個
單位
50Mbit/s - 685nm - - 6 Through Hole 18.8 x 12.2 x 7.6mm - 7.6mm 18.8mm 12.2mm TTL AFBR
RS庫存編號 665-9649
製造零件編號HFBR-2412Z
BrandBroadcom
HK$248.94
單位
5MBd Round - - - 8 Through Hole 27.2 x 12.7 x 10.2mm ST 10.2mm 27.2mm 12.7mm - -
RS庫存編號 189-4853
製造零件編號HFBR-2555AFZ
BrandBroadcom
HK$123.372
毎管:100 個
單位
16Mbit/s - 662nm 4ns 2ns 6 Through Hole 16.05 x 12.55 x 9.85mm SMA 9.85mm 16.05mm 12.55mm - HFBR